| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PNM0505H5300BBWS | Vishay Intertechnologies | Check for Price | Res,SMT,Thin Film,530 Ohms,75WV,.1% +/-Tol,-50,50ppm TC,0605 Case | P-0505H5300AGWS vs PNM0505H5300BBWS |
| PTN0505H5300BBT1 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 530ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0505, | P-0505H5300AGWS vs PTN0505H5300BBT1 |
| PTN0505H5300BSBS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 530ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0505, CHIP | P-0505H5300AGWS vs PTN0505H5300BSBS |
| P-0505H5300BGTS | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 530ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0505, CHIP | P-0505H5300AGWS vs P-0505H5300BGTS |
| PTN0505H5300BST5 | Vishay Intertechnologies | Check for Price | Fixed Resistor, Thin Film, 0.15W, 530ohm, 75V, 0.1% +/-Tol, 50ppm/Cel, Surface Mount, 0505, CHIP | P-0505H5300AGWS vs PTN0505H5300BST5 |
Part Details for P-0505H5300AGWS by Vishay Intertechnologies
Results Overview of P-0505H5300AGWS by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P-0505H5300AGWS Information
P-0505H5300AGWS by Vishay Intertechnologies is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: P-0505H5300AGWS by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
P-0505H5300AGWS Part Data Attributes
|
|
P-0505H5300AGWS
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P-0505H5300AGWS
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.15W, 530ohm, 75V, 0.05% +/-Tol, 50ppm/Cel, Surface Mount, 0505, CHIP
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smt, 0505 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Additional Feature | Anti-Sulfur, Flame Proof, Non-Inductive | |
| Construction | Rectangular | |
| JESD-609 Code | e4 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 155 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.8382 Mm | |
| Package Length | 1.397 Mm | |
| Package Style | Smt | |
| Package Width | 1.27 Mm | |
| Packing Method | Waffle Pack | |
| Rated Power Dissipation (P) | 0.15 W | |
| Rated Temperature | 70 °C | |
| Resistance | 530 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 0505 | |
| Surface Mount | Yes | |
| Technology | Thin Film | |
| Temperature Coefficient | 50 Ppm/°C | |
| Terminal Finish | Gold (Au) - With Nickel (Ni) Barrier | |
| Terminal Shape | Wraparound | |
| Tolerance | 0.05% | |
| Working Voltage | 75 V |
Alternate Parts for P-0505H5300AGWS
This table gives cross-reference parts and alternative options found for P-0505H5300AGWS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P-0505H5300AGWS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.