Part Details for P0603H1003FB by Vishay Intertechnologies
Overview of P0603H1003FB by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P0603H1003FB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55R4898
|
Newark | Thin Film Sfernice/ P 0603 H 1003 F B Wp/ Waffle Pack Or Tape & Reel |Vishay P0603H1003FB Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
P0603H1003FB
|
Avnet Americas | Res Thin Film 0603 100K Ohm 1% 1/8W ±50ppm/°C Molded SMD SMD Waffle Pack - Waffle Pack (Alt: P0603H1003FB) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Waffle Pack | 0 |
|
$1.1313 / $3.3854 | Buy Now |
Part Details for P0603H1003FB
P0603H1003FB CAD Models
P0603H1003FB Part Data Attributes
|
P0603H1003FB
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
P0603H1003FB
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
Additional Feature | HIGH PRECISION, STANDARD: MIL-PRF-55342G | |
Construction | Chip | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1.52 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 0.85 mm | |
Packing Method | WAFFLE PACK | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Reference Standard | MIL-PRF-55342G | |
Resistance | 100000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Tin/Lead/Silver - with Nickel barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |
Alternate Parts for P0603H1003FB
This table gives cross-reference parts and alternative options found for P0603H1003FB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P0603H1003FB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RBS06FTS1003 | Fixed Resistor, Metal Glaze/thick Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | TA-I Technology Co Ltd | P0603H1003FB vs RBS06FTS1003 |
RTX031003FEP4 | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | P0603H1003FB vs RTX031003FEP4 |
TC0350F1003T5F | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Royal Electronic Factory (Thailand) Co Ltd | P0603H1003FB vs TC0350F1003T5F |
RTX031003FETP | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Ralec | P0603H1003FB vs RTX031003FETP |
TP0350F1003R4E | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603H1003FB vs TP0350F1003R4E |
CRT0603-FZ-1003EST | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | P0603H1003FB vs CRT0603-FZ-1003EST |
CRT0603-FZ-1003ELF | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 50V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP | Bourns Inc | P0603H1003FB vs CRT0603-FZ-1003ELF |
P0603H1003FB | RESISTOR, THIN FILM, 0.125 W, 1 %, 50 ppm, 100000 ohm, SURFACE MOUNT, 0603, CHIP | Vishay Sfernice | P0603H1003FB vs P0603H1003FB |
TP0350F1003RCE | Fixed Resistor, Thin Film, 0.1W, 100000ohm, 75V, 1% +/-Tol, -50,50ppm/Cel, 0603, | Royal Electronic Factory (Thailand) Co Ltd | P0603H1003FB vs TP0350F1003RCE |
RBP06FTS1003 | Fixed Resistor, Thin Film, 0.125W, 100000ohm, 75V, 1% +/-Tol, 50ppm/Cel, Surface Mount, 0603, CHIP, LEAD FREE | TA-I Technology Co Ltd | P0603H1003FB vs RBP06FTS1003 |