-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-226AA
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
106-P1086
|
Mouser Electronics | JFET JFET P-Channel 30V Low Noise RoHS: Compliant | 1842 |
|
$1.6900 / $3.4700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
P1086
InterFET Corporation
Buy Now
Datasheet
|
Compare Parts:
P1086
InterFET Corporation
Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-226AA
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | INTER F E T CORP | |
Package Description | CYLINDRICAL, O-PBCY-T3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | InterFET | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 75 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 10 pF | |
JEDEC-95 Code | TO-226AA | |
JESD-30 Code | O-PBCY-T3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation-Max (Abs) | 0.36 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
This table gives cross-reference parts and alternative options found for P1086. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P1086, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P1086L | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-226AA, | Temic Semiconductors | P1086 vs P1086L |
P1086/D26Z | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-92 | Texas Instruments | P1086 vs P1086/D26Z |