Part Details for P10Q4C-USB-CARD-LP by StarTech
Results Overview of P10Q4C-USB-CARD-LP by StarTech
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P10Q4C-USB-CARD-LP Information
P10Q4C-USB-CARD-LP by StarTech is a Thin Film Resistor.
Thin Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USB3.1TYPC-001M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-001M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 1m (3.3ft) | |
| CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') | |
| CS-USB3.1TYPC-000.5M | Amphenol Cables on Demand | Amphenol CS-USB3.1TYPC-000.5M Amphenol Premium USB 3.1 Gen2 Certified USB Type A-C Cable - USB 3.0 Type A Male to Type C Male [10.0 Gbps SuperSpeed] 0.5m (1.6ft) |
Price & Stock for P10Q4C-USB-CARD-LP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
5214-P10Q4C-USB-CARD-LP-ND
|
DigiKey | 4-PORT USB-C 10GB PCIE CARD Min Qty: 1 Lead time: 2 Weeks Container: Box | Temporarily Out of Stock |
|
$327.6900 | Buy Now |
|
DISTI #
75776675
|
RS | USB TYPE-C PCIE CARD,4-PORT, USB-C 3.2 10GBPS, 4X PCI USB CONTROLLERS, TAA Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$373.0100 / $384.6600 | RFQ |
|
|
NAC | 4-Port USB-C 10Gb PCIe Card RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$332.3600 | Buy Now |