Datasheets
P4SMA160A-M3/61 by:

300W,160V,5%,UNIDIR,SMA,TVS

Part Details for P4SMA160A-M3/61 by Vishay Semiconductors

Overview of P4SMA160A-M3/61 by Vishay Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P4SMA160A-M3/61

Part # Distributor Description Stock Price Buy
DISTI # P4SMA160A-M3/61-ND
DigiKey TVS DIODE 136VWM 219VC DO214AC Min Qty: 9000 Lead time: 12 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 9,000 $0.0931
  • 12,600 $0.0892
  • 18,000 $0.0855
  • 45,000 $0.0773
  • 90,000 $0.0731
$0.0731 / $0.0931 Buy Now

Part Details for P4SMA160A-M3/61

P4SMA160A-M3/61 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

P4SMA160A-M3/61 Part Data Attributes

P4SMA160A-M3/61 Vishay Semiconductors
Buy Now Datasheet
Compare Parts:
P4SMA160A-M3/61 Vishay Semiconductors 300W,160V,5%,UNIDIR,SMA,TVS
Part Life Cycle Code Active
Ihs Manufacturer VISHAY SEMICONDUCTORS
Package Description R-PDSO-C2
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 168 V
Breakdown Voltage-Min 152 V
Breakdown Voltage-Nom 160 V
Clamping Voltage-Max 219 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AC
JESD-30 Code R-PDSO-C2
JESD-609 Code e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 300 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL
Power Dissipation-Max 3.3 W
Rep Pk Reverse Voltage-Max 136 V
Surface Mount YES
Technology AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form C BEND
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) 30

Alternate Parts for P4SMA160A-M3/61

This table gives cross-reference parts and alternative options found for P4SMA160A-M3/61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P4SMA160A-M3/61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
SMAJP4KE160ATR Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation P4SMA160A-M3/61 vs SMAJP4KE160ATR
P4SMA160AHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA160A-M3/61 vs P4SMA160AHM3/I
MVSMAJP4KE160AE3TR Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, ROHS COMPLIANT, PLASTIC, SMAJ, BA, 2 PIN Microsemi Corporation P4SMA160A-M3/61 vs MVSMAJP4KE160AE3TR
P4SMA160AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P4SMA160A-M3/61 vs P4SMA160AHM3/H
P4SMA160A-E3/61 Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, Vishay Intertechnologies P4SMA160A-M3/61 vs P4SMA160A-E3/61
P4SMA160A-M3/5A 300W,160V,5%,UNIDIR,SMA,TVS Vishay Semiconductors P4SMA160A-M3/61 vs P4SMA160A-M3/5A
MASMAJP4KE160AE3TR Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation P4SMA160A-M3/61 vs MASMAJP4KE160AE3TR
P4SMA160A/11-E3 DIODE 400 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA160A-M3/61 vs P4SMA160A/11-E3
MSPSMAJP4KE160ATR Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation P4SMA160A-M3/61 vs MSPSMAJP4KE160ATR
MVSMAJP4KE160A Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, DO-214BA, SMAJ, 2 PIN Microsemi Corporation P4SMA160A-M3/61 vs MVSMAJP4KE160A
Part Number Description Manufacturer Compare
P6SMB150A Trans Voltage Suppressor Diode, 600W, 128V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc P4SMA160A-M3/61 vs P6SMB150A
SM14M24C-T7 Trans Voltage Suppressor Diode, 800W, 24V V(RWM), Bidirectional, 10 Element, Silicon, PLASTIC, SOP-14 ProTek Devices P4SMA160A-M3/61 vs SM14M24C-T7
P6KE180-A Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, Diodes Incorporated P4SMA160A-M3/61 vs P6KE180-A
P6SMB180A-E3/5B Trans Voltage Suppressor Diode, 600W, 154V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P4SMA160A-M3/61 vs P6SMB180A-E3/5B
P4SMA160A Trans Voltage Suppressor Diode, 400W, 136V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AC, PLASTIC, SMA, 2 PIN SEMIKRON P4SMA160A-M3/61 vs P4SMA160A
P6SMB130AHE3TRTB Trans Voltage Suppressor Diode, 600W, 111V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P4SMA160A-M3/61 vs P6SMB130AHE3TRTB
SMAJ90A-13-F Trans Voltage Suppressor Diode, 400W, 90V V(RWM), Unidirectional, 1 Element, Silicon, GREEN, PLASTIC, SMA, 2 PIN Diodes Incorporated P4SMA160A-M3/61 vs SMAJ90A-13-F
P6SMB110A-E3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA160A-M3/61 vs P6SMB110A-E3/52
P6SMBJ130A_R2_00001 Trans Voltage Suppressor Diode, 600W, 130V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor P4SMA160A-M3/61 vs P6SMBJ130A_R2_00001
P4SMA30CA-E3/61 DIODE 300 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AC, ROHS COMPLIANT, PLASTIC, SMA, 2 PIN, Transient Suppressor Vishay Semiconductors P4SMA160A-M3/61 vs P4SMA30CA-E3/61

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P4SMA160A-M3/61 by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P4SMA160A-M3/61 by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of P4SMA160A-M3/61 would you like to use for your alert(s)?
  • Please alert me when P4SMA160A-M3/61 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P4SMA160A-M3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P4SMA160A-M3/61 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P4SMA160A-M3/61 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P4SMA160A-M3/61.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P4SMA160A-M3/61 by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: