Part Details for P5KE10C-B by Micro Commercial Components
Results Overview of P5KE10C-B by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P5KE10C-B Information
P5KE10C-B by Micro Commercial Components is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: P5KE10C-B by Micro Commercial Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P5KE10C-B
P5KE10C-B Part Data Attributes
|
|
P5KE10C-B
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
P5KE10C-B
Micro Commercial Components
Transient Suppressor,
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| JESD-609 Code | e0 | |
| Peak Reflow Temperature (Cel) | 240 | |
| Terminal Finish | Tin Lead | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P5KE10C-B
This table gives cross-reference parts and alternative options found for P5KE10C-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P5KE10C-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| SA10C | Viking Tech Corp | Check for Price | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | P5KE10C-B vs SA10C |
| P5KE10CA | Microsemi Corporation (now Microchip) | Check for Price | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-41, PLASTIC PACKAGE-2 | P5KE10C-B vs P5KE10CA |
| P5KE10CA-B | Micro Commercial Components | Check for Price | Transient Suppressor, | P5KE10C-B vs P5KE10CA-B |
| P5KE10CA-TP | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | P5KE10C-B vs P5KE10CA-TP |
| P5KE10CA-TP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-15, | P5KE10C-B vs P5KE10CA-TP-HF |
| P5KE10CA | Transpro Electronics Corp | Check for Price | Trans Voltage Suppressor Diode, 10V V(RWM), Bidirectional, | P5KE10C-B vs P5KE10CA |
| P5KE10CA | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | P5KE10C-B vs P5KE10CA |
| P5KE10CA-T | Micro Commercial Components | Check for Price | Transient Suppressor, | P5KE10C-B vs P5KE10CA-T |
| P5KE10CA | International Semiconductor Inc | Check for Price | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Bidirectional, 1 Element, Silicon | P5KE10C-B vs P5KE10CA |
| P5KE10C-AP-HF | Micro Commercial Components | Check for Price | Trans Voltage Suppressor Diode, 500W, 10V V(RWM), Bidirectional, 1 Element, Silicon, DO-15 | P5KE10C-B vs P5KE10C-AP-HF |