Part Details for P6KE22AH by Taiwan Semiconductor
Results Overview of P6KE22AH by Taiwan Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE22AH Information
P6KE22AH by Taiwan Semiconductor is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE22AH
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1801-P6KE22AHTR-ND
|
DigiKey | TVS DIODE 18.8VWM 30.6V DO204AC Min Qty: 3500 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0840 / $0.1175 | Buy Now |
|
DISTI #
P6KE22AH
|
Avnet Americas | Diode TVS Single Uni-Directional 18.8V 600W 2-Pin DO-204AC Ammo Pack - Tape and Reel (Alt: P6KE22AH) COO: China RoHS: Compliant Min Qty: 3500 Package Multiple: 3500 Lead time: 12 Weeks, 0 Days Container: Tape & Reel | 0 |
|
$0.0931 / $0.0954 | Buy Now |
|
DISTI #
821-P6KE22AH
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W, 22V, 5%, Unidirectional, TVS RoHS: Compliant | 0 |
|
$0.0840 / $0.5400 | Order Now |
US Tariff Estimator: P6KE22AH by Taiwan Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P6KE22AH
P6KE22AH Part Data Attributes
|
|
P6KE22AH
Taiwan Semiconductor
Buy Now
Datasheet
|
Compare Parts:
P6KE22AH
Taiwan Semiconductor
Trans Voltage Suppressor Diode, 600W, 18.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Do-15, 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Excellent Clamping Capability | |
| Breakdown Voltage-Max | 23.1 V | |
| Breakdown Voltage-Min | 20.9 V | |
| Breakdown Voltage-Nom | 22 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 30.6 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-204AC | |
| JESD-30 Code | O-PALF-W2 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 5 W | |
| Reference Standard | Aec-Q101; Iec-61249-2-21; Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 18.8 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 18.8 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Form | Wire | |
| Terminal Position | Axial |