Part Details for P6KE510A TB by Shenzhen City Xiangyunfeiwu Technology Co Ltd
Results Overview of P6KE510A TB by Shenzhen City Xiangyunfeiwu Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE510A TB Information
P6KE510A TB by Shenzhen City Xiangyunfeiwu Technology Co Ltd is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE510A TB
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 900mA10/1000us 698V 600W10/1000us 535V 434V DO-15 TVS Diodes RoHS | 20 |
|
$0.0619 / $0.0653 | Buy Now |