P6KE510CA
Description: Trans Voltage Suppressor Diode,

Overview of P6KE510CA by Galaxy Semi-Conductor Co Ltd

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for P6KE510CA by Galaxy Semi-Conductor Co Ltd
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6KE510CA by Galaxy Semi-Conductor Co Ltd

P6KE510CA
Galaxy Semi-Conductor Co Ltd
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GALAXY SEMI-CONDUCTOR CO LTD
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max
535 V
Breakdown Voltage-Min
485 V
Breakdown Voltage-Nom
510 V
Case Connection
ISOLATED
Clamping Voltage-Max
698 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-15
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Polarity
BIDIRECTIONAL
Power Dissipation-Max
5 W
Reference Standard
MIL-STD-750; UL LISTED
Rep Pk Reverse Voltage-Max
434 V
Reverse Current-Max
5 µA
Reverse Test Voltage
434 V
Surface Mount
NO
Technology
AVALANCHE
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. P6KE510CA
    Galaxy Semi-Conductor Co Ltd
    Trans Voltage Suppressor Diode,
    VS

Related Parts for P6KE510CA

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6KE510CA by Galaxy Semi-Conductor Co Ltd.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6KE510CA by Galaxy Semi-Conductor Co Ltd

Select Manufacturer
Which Manufacturer of P6KE510CA would you like to use for your alert(s)?
  • Please alert me when P6KE510CA inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6KE510CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6KE510CA to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6KE510CA alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6KE510CA.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6KE510CA by Galaxy Semi-Conductor Co Ltd

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: