Filter Your Search
1 - 10 of 66 results
|
P6KE510CA-TP
Micro Commercial Components
|
$0.2543 | Yes | Yes | Active | 698 V | 5 W | 510 V | SILICON | 485 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 434 V | 1 | AVALANCHE | 535 V | 600 W | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | DO-15 | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||
|
SMBJP6KE510CA-TP
Micro Commercial Components
|
$0.3392 | Yes | Yes | Active | 698 V | 510 V | SILICON | 485 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | YES | 434 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 535 V | 600 W | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | DO-214AA | R-PDSO-C2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||
|
P6KE510CA
Littelfuse Inc
|
$0.3608 | No | Yes | Active | 698 V | 5 W | 510 V | SILICON | 485 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 434 V | 1 | AVALANCHE | 535 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 1 | 175 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | DO-15 | O-PALF-W2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | LITTELFUSE | |||||||
|
SMBJP6KE510CA-T
Micro Commercial Components
|
Check for Price | No | Obsolete | e0 | 1 | 240 | 30 | TIN LEAD | MICRO COMMERCIAL COMPONENTS | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
P6KE510CAHE3/54
Vishay Semiconductors
|
Check for Price | Yes | Yes | Active | 698 V | 5 W | 510 V | SILICON | 485 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 434 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY | 535 V | 600 W | Not Qualified | O-PALF-W2 | e3 | DO-204AC | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | VISHAY SEMICONDUCTORS | DO-15 | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||||
|
P6KE510CA
Concord Semiconductor Corp
|
Check for Price | Transferred | 698 V | 510 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 434 V | CONCORD SEMICONDUCTOR CORP | unknown | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||||||
|
P6KE510CA/TR13
YAGEO Corporation
|
Check for Price | Yes | Active | 698 V | 1 µA | 5 W | 510 V | SILICON | 485 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 434 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN | 535 V | 600 W | 434 V | O-PALF-W2 | IEC-61000-4-2; UL CERTIFIED | DO-204AC | 1 | 150 °C | -55 °C | 265 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YAGEO CORP | DO-15, 2 PIN | unknown | ||||||||||||
|
P6KE510CA
Galaxy Semi-Conductor Co Ltd
|
Check for Price | Active | 698 V | 5 µA | 5 W | 510 V | SILICON | 485 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 434 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY, LOW IMPEDANCE, PRSM-MIN | 535 V | 600 W | 434 V | O-PALF-W2 | MIL-STD-750; UL LISTED | DO-15 | 150 °C | -50 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | GALAXY SEMI-CONDUCTOR CO LTD | unknown | EAR99 | 8541.10.00.50 | |||||||||||||||
|
P6KE510CA/54
Telefunken Microelectronics Gmbh
|
Check for Price | Transferred | TELEFUNKEN MICROELECTRONICS GMBH | unknown | ||||||||||||||||||||||||||||||||||||||||||||||
|
P6KE510CAV-T
Rectron Semiconductor
|
Check for Price | Active | TRANS VOLTAGE SUPPRESSOR DIODE | RECTRON LTD | compliant | EAR99 | 8541.10.00.50 | 2018-12-12 |