Part Details for P6KE51CA/TR13 by YAGEO Corporation
Results Overview of P6KE51CA/TR13 by YAGEO Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE51CA/TR13 Information
P6KE51CA/TR13 by YAGEO Corporation is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CLC001AJE-TR13/NOPB | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 | |
| CLC001AJE-TR13 | Texas Instruments | Serial Digital Cable Driver with Adjustable Outputs 8-SOIC -40 to 85 |
Price & Stock for P6KE51CA/TR13
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
13-P6KE51CA/TR13TR-ND
|
DigiKey | TVS DIODE 43.6VWM 70.1V DO204AC Min Qty: 4000 Lead time: 32 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0572 / $0.0759 | Buy Now |
|
DISTI #
P6KE51CA/TR13
|
Avnet Americas | - Tape and Reel (Alt: P6KE51CA/TR13) COO: China RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 27 Weeks, 1 Days Container: Tape & Reel | 0 |
|
$0.0504 / $0.0523 | Buy Now |
|
DISTI #
603-P6KE51CA/TR13
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS LEADED P6KE-CA 43.6V RoHS: Compliant | 0 |
|
$0.0840 / $0.4300 | Order Now |
|
DISTI #
P6KE51CA/TR13
|
TTI | ESD Protection Diodes / TVS Diodes TVS LEADED P6KE-CA 43.6V RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Reel | Americas - 0 |
|
$0.0500 / $0.0520 | Buy Now |
|
DISTI #
P6KE51CA/TR13
|
Avnet Abacus | (Alt: P6KE51CA/TR13) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
US Tariff Estimator: P6KE51CA/TR13 by YAGEO Corporation
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P6KE51CA/TR13
P6KE51CA/TR13 Part Data Attributes
|
|
P6KE51CA/TR13
YAGEO Corporation
Buy Now
Datasheet
|
Compare Parts:
P6KE51CA/TR13
YAGEO Corporation
Trans Voltage Suppressor Diode, 600W, 43.6V V(RWM), Bidirectional, 1 Element, Silicon, DO-204AC, DO-15, 2 PIN
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Do-15, 2 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Factory Lead Time | 27 Weeks, 1 Day | |
| Additional Feature | Excellent Clamping Capability, Low Zener Impedance, Prsm-Min | |
| Breakdown Voltage-Max | 53.6 V | |
| Breakdown Voltage-Min | 48.5 V | |
| Breakdown Voltage-Nom | 51.05 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 70.1 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-204AC | |
| JESD-30 Code | O-PALF-W2 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 265 | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 5 W | |
| Reference Standard | Iec-61000-4-2; Ul Certified | |
| Rep Pk Reverse Voltage-Max | 43.6 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 43.6 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | 10 |
Alternate Parts for P6KE51CA/TR13
This table gives cross-reference parts and alternative options found for P6KE51CA/TR13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE51CA/TR13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P6KE51CA-XX-TR30 | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, | P6KE51CA/TR13 vs P6KE51CA-XX-TR30 |
| P6KE51CAHE3/54 | New Jersey Semiconductor Products Inc | Check for Price | Trans Voltage Suppressor Diode | P6KE51CA/TR13 vs P6KE51CAHE3/54 |
| P6KE51CA-XX-RG30 | Taitron Components Inc | Check for Price | Trans Voltage Suppressor Diode, | P6KE51CA/TR13 vs P6KE51CA-XX-RG30 |