Part Details for P6KE530A-B by Littelfuse Inc
Results Overview of P6KE530A-B by Littelfuse Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE530A-B Information
P6KE530A-B by Littelfuse Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE530A-B
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
31Y3675
|
Newark | Tvs Diode Axial Lead - Bulk/ Bulk |Littelfuse P6KE530A-B RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2510 / $0.2680 | Buy Now |
|
DISTI #
P6KE530A-B-ND
|
DigiKey | TVS DIODE 451VWM 725VC DO204AC Min Qty: 1000 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2171 | Buy Now |
|
DISTI #
576-P6KE530A-B
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 530A Uni-Directional RoHS: Compliant | 0 |
|
$0.2100 / $0.8800 | Order Now |
|
DISTI #
75565769
|
RS | TVS DIODE AXIAL LEAD - BULK Min Qty: 1000 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3610 / $0.3930 | RFQ |
US Tariff Estimator: P6KE530A-B by Littelfuse Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P6KE530A-B
P6KE530A-B Part Data Attributes
|
|
P6KE530A-B
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
P6KE530A-B
Littelfuse Inc
Trans Voltage Suppressor Diode, 600W, 477V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN
|
| Pbfree Code | No | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-15 | |
| Package Description | O-Palf-W2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 556.5 V | |
| Breakdown Voltage-Min | 503.5 V | |
| Breakdown Voltage-Nom | 530 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 725 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-204AC | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 477 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6KE530A-B
This table gives cross-reference parts and alternative options found for P6KE530A-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE530A-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P6KE530A-B | Rectron Semiconductor | Check for Price | Trans Voltage Suppressor Diode, | P6KE530A-B vs P6KE530A-B |