Part Details for P6KE56A-E3/73 by Vishay Semiconductors
Results Overview of P6KE56A-E3/73 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (3 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6KE56A-E3/73 Information
P6KE56A-E3/73 by Vishay Semiconductors is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6KE56A-E3/73
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
P6KE56A-E3/73GICT-ND
|
DigiKey | TVS DIODE 47.8VWM 77VC DO204AC Min Qty: 1 Lead time: 15 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
859 In Stock |
|
$0.1375 / $0.8900 | Buy Now |
US Tariff Estimator: P6KE56A-E3/73 by Vishay Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P6KE56A-E3/73
P6KE56A-E3/73 Part Data Attributes
|
|
P6KE56A-E3/73
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P6KE56A-E3/73
Vishay Semiconductors
DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, PLASTIC, DO-15, 2 PIN, Transient Suppressor
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | DO-15 | |
| Package Description | O-Palf-W2 | |
| Pin Count | 2 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Breakdown Voltage-Max | 58.8 V | |
| Breakdown Voltage-Min | 53.2 V | |
| Breakdown Voltage-Nom | 56 V | |
| Case Connection | Isolated | |
| Clamping Voltage-Max | 77 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-204AC | |
| JESD-30 Code | O-PALF-W2 | |
| JESD-609 Code | e3 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 5 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 180 V | |
| Surface Mount | No | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin | |
| Terminal Form | Wire | |
| Terminal Position | Axial |
Alternate Parts for P6KE56A-E3/73
This table gives cross-reference parts and alternative options found for P6KE56A-E3/73. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6KE56A-E3/73, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P6KE56AHE3/54 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | P6KE56A-E3/73 vs P6KE56AHE3/54 |
| P6KE56A-E3 | Vishay Intertechnologies | Check for Price | Trans Voltage Suppressor Diode, 600W, 47.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-204AC, PLASTIC, DO-15, 2 PIN | P6KE56A-E3/73 vs P6KE56A-E3 |
| P6KE56A-E3/54 | Vishay Semiconductors | Check for Price | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-204AC, ROHS COMPLIANT, PLASTIC, DO-15, 2 PIN, Transient Suppressor | P6KE56A-E3/73 vs P6KE56A-E3/54 |
P6KE56A-E3/73 Frequently Asked Questions (FAQ)
-
The recommended footprint and land pattern for P6KE56A-E3/73 can be found in the Vishay Intertechnologies' application note 'Surface Mounting Instructions for Diodes' (document number 91000).
-
Vishay recommends following the standard soldering and assembly procedures for surface-mount devices, including using a soldering iron with a temperature of 250°C to 260°C, and avoiding excessive heat or mechanical stress.
-
The P6KE56A-E3/73 has a moisture sensitivity level (MSL) of 1, which means it can be exposed to a maximum of 30°C/85% relative humidity for 168 hours without being damaged.
-
Yes, the P6KE56A-E3/73 is suitable for high-reliability applications, including automotive, industrial, and aerospace, due to its high-quality construction and rigorous testing.
-
The P6KE56A-E3/73 has a cathode band on the component, which indicates the negative leg of the diode. The cathode should be connected to the negative voltage or ground in the circuit.