Part Details for P6SMB15A by DB Lectro Inc
Results Overview of P6SMB15A by DB Lectro Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMB15A Information
P6SMB15A by DB Lectro Inc is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: P6SMB15A by DB Lectro Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P6SMB15A
P6SMB15A Part Data Attributes
|
|
P6SMB15A
DB Lectro Inc
Buy Now
Datasheet
|
Compare Parts:
P6SMB15A
DB Lectro Inc
Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
|
| Part Life Cycle Code | Contact Manufacturer | |
| Package Description | Smb, 2 Pin | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Additional Feature | Excellent Clamping Capability | |
| Breakdown Voltage-Max | 15.8 V | |
| Breakdown Voltage-Min | 14.3 V | |
| Breakdown Voltage-Nom | 15 V | |
| Clamping Voltage-Max | 21.2 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-J2 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Unidirectional | |
| Rep Pk Reverse Voltage-Max | 12.8 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Form | J Bend | |
| Terminal Position | Dual |
Alternate Parts for P6SMB15A
This table gives cross-reference parts and alternative options found for P6SMB15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| P6SMB15A_R1_00001 | PanJit Semiconductor | $0.0950 | Trans Voltage Suppressor Diode, 12.8V V(RWM), Unidirectional, | P6SMB15A vs P6SMB15A_R1_00001 |
| TPSMB15AHE3_A/I | Vishay Intertechnologies | $0.3440 | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB15A vs TPSMB15AHE3_A/I |
| P6SMB15A | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB15A vs P6SMB15A |
| SM6T15AHE3TRTB | Fagor Electrónica | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB15A vs SM6T15AHE3TRTB |
| TPSMB15A/2T | Vishay Semiconductors | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | P6SMB15A vs TPSMB15A/2T |
| P6SMB15A | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB15A vs P6SMB15A |
| P6SMB15_R2_00001 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 12.1V V(RWM), Unidirectional, | P6SMB15A vs P6SMB15_R2_00001 |
| P6SMB15A-AU_R1_000A1 | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB15A vs P6SMB15A-AU_R1_000A1 |
| P6SMB15A-H | Bourns Inc | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | P6SMB15A vs P6SMB15A-H |
| P6SMB15-T/R | PanJit Semiconductor | Check for Price | Trans Voltage Suppressor Diode, 600W, 12.1V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | P6SMB15A vs P6SMB15-T/R |