P6SMB15CA-AU_R1_000A1
Description: Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN

Overview of P6SMB15CA-AU_R1_000A1 by PanJit Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6SMB15CA-AU_R1_000A1 by PanJit Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 241-P6SMB15CAAUR1000
Mouser Electronics ESD Suppressors / TVS Diodes 600W,Transient Voltage Suppressors,SMB,12.8V,BI RoHS: Compliant 0
  • 1 $0.4700
  • 10 $0.4140
  • 100 $0.3320
  • 500 $0.2230
  • 800 $0.1390
  • 2,400 $0.1220
  • 9,600 $0.1100
  • 24,800 $0.1080
  • 49,600 $0.1020
$0.1020 / $0.4700 Order Now
NAC 600W,Transient Voltage Suppressors,SMB,12.8V,BI RoHS: Compliant Min Qty: 1 Package Multiple: 800 Container: Reel 3200
  • 400 $0.0700
  • 800 $0.0600
$0.0600 / $0.0700 Buy Now

CAD Models for P6SMB15CA-AU_R1_000A1 by PanJit Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB15CA-AU_R1_000A1 by PanJit Semiconductor

P6SMB15CA-AU_R1_000A1
PanJit Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
PANJIT INTERNATIONAL INC
Package Description
SMB, 2 PIN
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
15.8 V
Breakdown Voltage-Min
14.3 V
Breakdown Voltage-Nom
15 V
Clamping Voltage-Max
21.2 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
BIDIRECTIONAL
Reference Standard
AEC-Q101; IEC-61000-4-2; TS 16949
Rep Pk Reverse Voltage-Max
12.8 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Want to compare parts?
  1. P6SMB15CA-AU_R1_000A1
    PanJit Semiconductor
    Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN
    VS

Alternate Parts for P6SMB15CA-AU_R1_000A1

This table gives cross-reference parts and alternative options found for P6SMB15CA-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB15CA-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB15CAHM3_B/I Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB15CA-AU_R1_000A1 vs P6SMB15CAHM3_B/I
P6SMB15CAH Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Taiwan Semiconductor P6SMB15CA-AU_R1_000A1 vs P6SMB15CAH
P6SMB15CA Trans Voltage Suppressor Diode, YAGEO Corporation P6SMB15CA-AU_R1_000A1 vs P6SMB15CA
P6SMB15CAQF1 Transient Suppressor, Yangzhou Yangjie Electronics Co Ltd P6SMB15CA-AU_R1_000A1 vs P6SMB15CAQF1
P6SMB15CATRTB Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB15CA-AU_R1_000A1 vs P6SMB15CATRTB
P6SMB15CA Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Pulse Electronics Corporation P6SMB15CA-AU_R1_000A1 vs P6SMB15CA
P6SMB15CA Transient Suppressor WEITRON INTERNATIONAL CO., LTD. P6SMB15CA-AU_R1_000A1 vs P6SMB15CA
P6SMB15CA Transient Suppressor, SynSemi Inc P6SMB15CA-AU_R1_000A1 vs P6SMB15CA
P6SMB15CAHFTRTB Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB15CA-AU_R1_000A1 vs P6SMB15CAHFTRTB
P6SMB15CATRTS Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB15CA-AU_R1_000A1 vs P6SMB15CATRTS
Part Number Description Manufacturer Compare
P6SMB15CATRTS Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB15CA-AU_R1_000A1 vs P6SMB15CATRTS
P6SMB15CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB15CA-AU_R1_000A1 vs P6SMB15CAHM3/H
SMA6J13CA-TR 600 W TVS in SMA STMicroelectronics P6SMB15CA-AU_R1_000A1 vs SMA6J13CA-TR
P6SMB15CAPBFREE Trans Voltage Suppressor Diode, Central Semiconductor Corp P6SMB15CA-AU_R1_000A1 vs P6SMB15CAPBFREE
P6SMB15CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMB15CA-AU_R1_000A1 vs P6SMB15CAHM3_A/I
P6SMB15CA-E3/5B Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMB15CA-AU_R1_000A1 vs P6SMB15CA-E3/5B
P6SMB15CA Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, GREEN, PLASTIC, SMB, 2 PIN Taiwan Semiconductor P6SMB15CA-AU_R1_000A1 vs P6SMB15CA
P6SMB15CA-E3/5B DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors P6SMB15CA-AU_R1_000A1 vs P6SMB15CA-E3/5B
P6SMB15CA Transient Suppressor, DB Lectro Inc P6SMB15CA-AU_R1_000A1 vs P6SMB15CA
P6SMB15CAHE3TRTS Trans Voltage Suppressor Diode, 600W, 12.8V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Fagor Electrónica P6SMB15CA-AU_R1_000A1 vs P6SMB15CAHE3TRTS

Related Parts for P6SMB15CA-AU_R1_000A1

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB15CA-AU_R1_000A1 by PanJit Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB15CA-AU_R1_000A1 by PanJit Semiconductor

Select Manufacturer
Which Manufacturer of P6SMB15CA-AU_R1_000A1 would you like to use for your alert(s)?
  • Please alert me when P6SMB15CA-AU_R1_000A1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB15CA-AU_R1_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB15CA-AU_R1_000A1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB15CA-AU_R1_000A1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB15CA-AU_R1_000A1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB15CA-AU_R1_000A1 by PanJit Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: