There are no models available for this part yet.
Overview of P6SMB18CA-E3/52 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for P6SMB18CA-E3/52 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
76K9991
|
Newark | Diode, Tvs, Bi-Directional, 5W, 15.3V, Do-214Aa, Full Reel, Product Range:Transzorb P6Smb Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:15.3V, Clamping Voltage Max:25.2V, Diode Case Style:Do-214Aa (Smb) Rohs Compliant: Yes |Vishay P6SMB18CA-E3/52 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1830 / $0.2440 | Buy Now | |
DISTI #
17X9968
|
Newark | Diode, Tvs, Bi-Directional, 5W, 15.3V, Do-214Aa, Product Range:Transzorb P6Smb Series, Tvs Polarity:Bidirectional, Reverse Standoff Voltage:15.3V, Clamping Voltage Max:25.2V, Diode Case Style:Do-214Aa (Smb), No. Of Pins:2Pins Rohs Compliant: Yes |Vishay P6SMB18CA-E3/52 RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.3010 | Buy Now | |
DISTI #
P6SMB18CA-E3/52
|
Avnet Americas | Diode TVS Single Bi-Dir 15.3V 600W 2-Pin SMB T/R - Tape and Reel (Alt: P6SMB18CA-E3/52) RoHS: Compliant Min Qty: 3000 Package Multiple: 750 Lead time: 15 Weeks, 0 Days Container: Reel | 0 |
|
$0.1656 | Buy Now | |
DISTI #
625-P6SMB18CA-E3/52
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes 600W 18V Bidirect RoHS: Compliant | 1629 |
|
$0.0990 / $0.4100 | Buy Now | |
Future Electronics | P6SMB Series 5 W 18 V ±5% Bi-Directional SMT TRANSZORB TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Lead time: 15 Weeks Container: Reel | 0Reel |
|
$0.0893 / $0.1060 | Buy Now | ||
Future Electronics | P6SMB Series 5 W 18 V ±5% Bi-Directional SMT TRANSZORB TVS Diode - DO-214AA RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 750 Container: Reel | 0Reel |
|
$0.0893 / $0.1060 | Buy Now | ||
DISTI #
P6SMB18CA-E3/52
|
TTI | ESD Protection Diodes / TVS Diodes 600W 18V Bidirect pbFree: Pb-Free Min Qty: 3000 Package Multiple: 750 Container: Reel | Americas - 0 |
|
$0.0890 / $0.0980 | Buy Now | |
DISTI #
P6SMB18CA-E3/52
|
TME | Diode: TVS, 600W, 18V, 23.8A, bidirectional, ±5%, SMB, reel,tape Min Qty: 5 | 0 |
|
$0.0850 / $0.1630 | RFQ | |
DISTI #
P6SMB18CA-E3/52
|
EBV Elektronik | Diode TVS Single Bi-Dir 15.3V 600W 2-Pin SMB T/R (Alt: P6SMB18CA-E3/52) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 16 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
LCSC | 23.8A 600W 25.2V 17.1V 15.3V DO-214AA(SMBJ) ESD and Surge Protection (TVS/ESD) ROHS | 648 |
|
$0.1609 / $0.2971 | Buy Now |
CAD Models for P6SMB18CA-E3/52 by Vishay Intertechnologies
Part Data Attributes for P6SMB18CA-E3/52 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMB, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
18.9 V
|
Breakdown Voltage-Min
|
17.1 V
|
Breakdown Voltage-Nom
|
18 V
|
Clamping Voltage-Max
|
25.2 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
15.3 V
|
Reverse Current-Max
|
1 µA
|
Reverse Test Voltage
|
15.3 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for P6SMB18CA-E3/52
This table gives cross-reference parts and alternative options found for P6SMB18CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB18CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SMBJP6KE18CA-TP-HF | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMB18CA-E3/52 vs SMBJP6KE18CA-TP-HF |
P6SMB18CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB18CA-E3/52 vs P6SMB18CAHM3_A/H |
SMBJP6KE18CAHE3-TP | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMBJ, 2 PIN | Micro Commercial Components | P6SMB18CA-E3/52 vs SMBJP6KE18CAHE3-TP |
P6SMB18CA | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | P6SMB18CA-E3/52 vs P6SMB18CA |
SMBJP6KE18CAE3TR | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMBJ, 2 PIN | Microsemi Corporation | P6SMB18CA-E3/52 vs SMBJP6KE18CAE3TR |
TPSMB16CA-VR | Trans Voltage Suppressor Diode, 600W, 16V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Littelfuse Inc | P6SMB18CA-E3/52 vs TPSMB16CA-VR |
P6SMB18CA | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMB18CA-E3/52 vs P6SMB18CA |
P6SMBJ15CA | Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | P6SMB18CA-E3/52 vs P6SMBJ15CA |
P6SMB18CA-E3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB18CA-E3/52 vs P6SMB18CA-E3/5B |
P6SMB18CAHE3/5B | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB18CA-E3/52 vs P6SMB18CAHE3/5B |