Part Details for P6SMB200CA-E3/52 by Vishay Semiconductors
Overview of P6SMB200CA-E3/52 by Vishay Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMB200CA-E3/52
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
P6SMB200CA-E3/52GICT-ND
|
DigiKey | TVS DIODE 171VWM 274VC DO214AA Min Qty: 1 Lead time: 10 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3750 In Stock |
|
$0.0875 / $0.4100 | Buy Now |
Part Details for P6SMB200CA-E3/52
P6SMB200CA-E3/52 CAD Models
P6SMB200CA-E3/52 Part Data Attributes
|
P6SMB200CA-E3/52
Vishay Semiconductors
Buy Now
Datasheet
|
Compare Parts:
P6SMB200CA-E3/52
Vishay Semiconductors
DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY SEMICONDUCTORS | |
Part Package Code | DO-214AA | |
Package Description | R-PDSO-C2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | EXCELLENT CLAMPING CAPABILITY | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Clamping Voltage-Max | 274 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 171 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 171 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for P6SMB200CA-E3/52
This table gives cross-reference parts and alternative options found for P6SMB200CA-E3/52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB200CA-E3/52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB200CA | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMB200CA-E3/52 vs P6SMB200CA |
P6SMB200C | Trans Voltage Suppressor Diode, 600W, 162V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Fagor Electrónica | P6SMB200CA-E3/52 vs P6SMB200C |
P6SMB200CA | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Central Semiconductor Corp | P6SMB200CA-E3/52 vs P6SMB200CA |
P6SMB200CATR13 | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | P6SMB200CA-E3/52 vs P6SMB200CATR13 |
P6SMB200CAHE3_A/I | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB200CA-E3/52 vs P6SMB200CAHE3_A/I |
P6SMB200CABK | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | P6SMB200CA-E3/52 vs P6SMB200CABK |
P6SMB200CA | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | P6SMB200CA-E3/52 vs P6SMB200CA |
P6SMB200CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB200CA-E3/52 vs P6SMB200CAHM3_A/I |
P6SMB200CA | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | P6SMB200CA-E3/52 vs P6SMB200CA |
P6SMB200CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB200CA-E3/52 vs P6SMB200CAHM3_A/H |