Part Details for P6SMB200CABK by Central Semiconductor Corp
Overview of P6SMB200CABK by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for P6SMB200CABK
P6SMB200CABK CAD Models
P6SMB200CABK Part Data Attributes
|
P6SMB200CABK
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
P6SMB200CABK
Central Semiconductor Corp
Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 210 V | |
Breakdown Voltage-Min | 190 V | |
Breakdown Voltage-Nom | 200 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e0 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 171 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN LEAD | |
Terminal Form | C BEND | |
Terminal Position | DUAL |
Alternate Parts for P6SMB200CABK
This table gives cross-reference parts and alternative options found for P6SMB200CABK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB200CABK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB200CA | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | SEMIKRON | P6SMB200CABK vs P6SMB200CA |
P6SMB200C | Trans Voltage Suppressor Diode, 600W, 162V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN | Fagor Electrónica | P6SMB200CABK vs P6SMB200C |
P6SMB200CA | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, SMB, 2 PIN | Central Semiconductor Corp | P6SMB200CABK vs P6SMB200CA |
P6SMB200CATR13 | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, | Central Semiconductor Corp | P6SMB200CABK vs P6SMB200CATR13 |
P6SMB200CAHE3_A/I | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB200CABK vs P6SMB200CAHE3_A/I |
P6SMB200CA | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | P6SMB200CABK vs P6SMB200CA |
P6SMB200CAHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB200CABK vs P6SMB200CAHM3_A/I |
P6SMB200CA | Trans Voltage Suppressor Diode, 600W, 171V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | P6SMB200CABK vs P6SMB200CA |
P6SMB200CA-E3/52 | DIODE 600 W, BIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB200CABK vs P6SMB200CA-E3/52 |
P6SMB200CAHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB200CABK vs P6SMB200CAHM3_A/H |