Diodes
P6SMB30AHE3/5B
Vishay Semiconductors
Description: DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor

Overview of P6SMB30AHE3/5B by Vishay Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6SMB30AHE3/5B by Vishay Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # P6SMB30AHE3/5B-ND
DigiKey TVS DIODE 25.6VWM 41.4VC DO214AA Lead time: 32 Weeks Container: Tape & Reel (TR) Limited Supply - Call
Buy Now

CAD Models for P6SMB30AHE3/5B by Vishay Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMB30AHE3/5B by Vishay Semiconductors

P6SMB30AHE3/5B
Vishay Semiconductors
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
VISHAY SEMICONDUCTORS
Part Package Code
DO-214AA
Package Description
R-PDSO-C2
Pin Count
2
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8541.10.00.50
Samacsys Manufacturer
Vishay
Additional Feature
EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY
Breakdown Voltage-Max
31.5 V
Breakdown Voltage-Min
28.5 V
Breakdown Voltage-Nom
30 V
Case Connection
ISOLATED
Clamping Voltage-Max
41.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
25.6 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. P6SMB30AHE3/5B
    Vishay Semiconductors
    DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor
    VS

Alternate Parts for P6SMB30AHE3/5B

This table gives cross-reference parts and alternative options found for P6SMB30AHE3/5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB30AHE3/5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB30A-E3/51 Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Vishay Semiconductors P6SMB30AHE3/5B vs P6SMB30A-E3/51
1SMB30ATR13 Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, Central Semiconductor Corp P6SMB30AHE3/5B vs 1SMB30ATR13
P6SMB30 Trans Voltage Suppressor Diode, 600W, 24.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON P6SMB30AHE3/5B vs P6SMB30
WS26P6SMB Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Cyg Wayon Circuit Protection Co Ltd P6SMB30AHE3/5B vs WS26P6SMB
P6SMBJ26A-T3 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMB30AHE3/5B vs P6SMBJ26A-T3
P6SMBJ26A-T3-LF Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMB30AHE3/5B vs P6SMBJ26A-T3-LF
P6FMBJ30A-W Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMB30AHE3/5B vs P6FMBJ30A-W
P6SMBJ26A-F Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 World Products Inc P6SMB30AHE3/5B vs P6SMBJ26A-F
P6SMBJ30ATR Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 World Products Inc P6SMB30AHE3/5B vs P6SMBJ30ATR
P6SMBJ30T3 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, Littelfuse Inc P6SMB30AHE3/5B vs P6SMBJ30T3
Part Number Description Manufacturer Compare
1SMB30CAT3 600 Watt SMB Transient Voltage Suppressor, 30 V Bidirectional, SMB, 2500-REEL onsemi P6SMB30AHE3/5B vs 1SMB30CAT3
P6SMBJ30T3 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, Littelfuse Inc P6SMB30AHE3/5B vs P6SMBJ30T3
TPSMB30A Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Littelfuse Inc P6SMB30AHE3/5B vs TPSMB30A
P6SMBJ30AT1 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, Littelfuse Inc P6SMB30AHE3/5B vs P6SMBJ30AT1
P6SMBJ30T1 Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, DO-214AA, Littelfuse Inc P6SMB30AHE3/5B vs P6SMBJ30T1
P6SMB30AAUTO Trans Voltage Suppressor Diode, 600W, 25.6V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Littelfuse Inc P6SMB30AHE3/5B vs P6SMB30AAUTO
P6SMBJ24-T3 Trans Voltage Suppressor Diode, 600W, 24V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMB30AHE3/5B vs P6SMBJ24-T3
P6SMBJ26A-T3 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMB30AHE3/5B vs P6SMBJ26A-T3
P6SMBJ30A-F Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 World Products Inc P6SMB30AHE3/5B vs P6SMBJ30A-F
P6SMBJ30ATR Trans Voltage Suppressor Diode, 600W, 30V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 World Products Inc P6SMB30AHE3/5B vs P6SMBJ30ATR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMB30AHE3/5B by Vishay Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMB30AHE3/5B by Vishay Semiconductors

Select Manufacturer
Which Manufacturer of P6SMB30AHE3/5B would you like to use for your alert(s)?
  • Please alert me when P6SMB30AHE3/5B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMB30AHE3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMB30AHE3/5B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMB30AHE3/5B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMB30AHE3/5B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMB30AHE3/5B by Vishay Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: