There are no models available for this part yet.
Overview of P6SMB9.1AHE3_A/I by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EV-SOMCRR-EZLITE | Analog Devices | Compact DSP SOM Carrier Evalua | |
EV-21562-AUTO | Analog Devices | ADSP-21562 Audio Weaver Eval B | |
ADSP-CM409CBCZAFRL | Analog Devices | ARM Cortex M4 Mixed-Signal BGA |
Price & Stock for P6SMB9.1AHE3_A/I by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
44AJ0134
|
Newark | 600W,9.1V 5%,unidir, smb Tvs |Vishay P6SMB9.1AHE3_A/I RoHS: Not Compliant Min Qty: 6400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1650 | Buy Now |
CAD Models for P6SMB9.1AHE3_A/I by Vishay Intertechnologies
Part Data Attributes for P6SMB9.1AHE3_A/I by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
SMBJ, 2 PIN
|
Reach Compliance Code
|
not_compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Additional Feature
|
EXCELLENT CLAMPING CAPABILITY
|
Breakdown Voltage-Max
|
9.55 V
|
Breakdown Voltage-Min
|
8.65 V
|
Breakdown Voltage-Nom
|
9.1 V
|
Clamping Voltage-Max
|
13.4 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code
|
DO-214AA
|
JESD-30 Code
|
R-PDSO-C2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
600 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
UNIDIRECTIONAL
|
Power Dissipation-Max
|
5 W
|
Reference Standard
|
AEC-Q101
|
Rep Pk Reverse Voltage-Max
|
7.78 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
C BEND
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for P6SMB9.1AHE3_A/I
This table gives cross-reference parts and alternative options found for P6SMB9.1AHE3_A/I. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMB9.1AHE3_A/I, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TPSMB9.1A | Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon, | General Instrument Corp | P6SMB9.1AHE3_A/I vs TPSMB9.1A |
P6SMB9.1A-E3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB9.1AHE3_A/I vs P6SMB9.1A-E3/5B |
P6SMB9.1A-E3/5B | Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMB9.1AHE3_A/I vs P6SMB9.1A-E3/5B |
P6SMB9.1AT3 | 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN | onsemi | P6SMB9.1AHE3_A/I vs P6SMB9.1AT3 |
P6SMB9.1A | Trans Voltage Suppressor Diode, 600W, 7.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Thinking Electronic Industrial Co Ltd | P6SMB9.1AHE3_A/I vs P6SMB9.1A |
P6SMBJ8.0A | Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Diotec Semiconductor AG | P6SMB9.1AHE3_A/I vs P6SMBJ8.0A |
P6SMB9.1AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB9.1AHE3_A/I vs P6SMB9.1AHM3_A/I |
P6SMB9.1AHM3_A/H | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMB9.1AHE3_A/I vs P6SMB9.1AHM3_A/H |
P6SMB9.1A-M3/5B | 600W,9.1V 5%,UNIDIR,SMB TVS | Vishay Semiconductors | P6SMB9.1AHE3_A/I vs P6SMB9.1A-M3/5B |
P6SMB9.1A-E3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMB9.1AHE3_A/I vs P6SMB9.1A-E3/52 |