TPSMB9.1A
Description: Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon,

Overview of TPSMB9.1A by General Instrument Corp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TPSMB9.1A by General Instrument Corp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TPSMB9.1A by General Instrument Corp

TPSMB9.1A
General Instrument Corp
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GENERAL INSTRUMENT CORP
Reach Compliance Code
unknown
Breakdown Voltage-Max
9.55 V
Breakdown Voltage-Min
8.65 V
Breakdown Voltage-Nom
9.1 V
Clamping Voltage-Max
13.4 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PDSO-G2
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
185 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Polarity
UNIDIRECTIONAL
Qualification Status
Not Qualified
Reverse Current-Max
25 µA
Surface Mount
YES
Technology
AVALANCHE
Terminal Form
GULL WING
Terminal Position
DUAL
Want to compare parts?
  1. TPSMB9.1A
    General Instrument Corp
    Trans Voltage Suppressor Diode, 600W, Unidirectional, 1 Element, Silicon,
    VS

Alternate Parts for TPSMB9.1A

This table gives cross-reference parts and alternative options found for TPSMB9.1A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TPSMB9.1A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMB9.1A-E3/5B DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors TPSMB9.1A vs P6SMB9.1A-E3/5B
P6SMB9.1A-E3/5B Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies TPSMB9.1A vs P6SMB9.1A-E3/5B
P6SMB9.1AT3 600W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, PLASTIC, CASE 403A-03, SMB, 2 PIN onsemi TPSMB9.1A vs P6SMB9.1AT3
P6SMB9.1A Trans Voltage Suppressor Diode, 600W, 7.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Thinking Electronic Industrial Co Ltd TPSMB9.1A vs P6SMB9.1A
P6SMBJ8.0A Trans Voltage Suppressor Diode, 600W, 8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Diotec Semiconductor AG TPSMB9.1A vs P6SMBJ8.0A
P6SMB9.1AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies TPSMB9.1A vs P6SMB9.1AHM3_A/I
P6SMB9.1AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies TPSMB9.1A vs P6SMB9.1AHM3_A/H
P6SMB9.1A-M3/5B 600W,9.1V 5%,UNIDIR,SMB TVS Vishay Semiconductors TPSMB9.1A vs P6SMB9.1A-M3/5B
P6SMB9.1A-E3/52 DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor Vishay Semiconductors TPSMB9.1A vs P6SMB9.1A-E3/52
P6SMBJ7.5A Transient Suppressor, Cheng-Yi Electronic Co Ltd TPSMB9.1A vs P6SMBJ7.5A
Part Number Description Manufacturer Compare
P6SMB9.1A_R2_00001 Trans Voltage Suppressor Diode, 7.78V V(RWM), Unidirectional, PanJit Semiconductor TPSMB9.1A vs P6SMB9.1A_R2_00001
P6SMB9.1AHM3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies TPSMB9.1A vs P6SMB9.1AHM3_A/H
P6SMB9.1A-AU_R2_000A1 Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor TPSMB9.1A vs P6SMB9.1A-AU_R2_000A1
P6SMB9.1AHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies TPSMB9.1A vs P6SMB9.1AHM3/H
P6SMB9.1AHE3_A/H Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Vishay Intertechnologies TPSMB9.1A vs P6SMB9.1AHE3_A/H
P6SMB9.1A-AU_R1_000A1 Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN PanJit Semiconductor TPSMB9.1A vs P6SMB9.1A-AU_R1_000A1
P6SMB9.1A_R1_00001 Trans Voltage Suppressor Diode, 7.78V V(RWM), Unidirectional, PanJit Semiconductor TPSMB9.1A vs P6SMB9.1A_R1_00001
P6SMB9.1A-E3/52 Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies TPSMB9.1A vs P6SMB9.1A-E3/52
P6SMBJ7.5 Trans Voltage Suppressor Diode, 600W, 7.5V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Diotec Semiconductor AG TPSMB9.1A vs P6SMBJ7.5
P6SMB9.1AHE3_A/I Trans Voltage Suppressor Diode, 600W, 7.78V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMBJ, 2 PIN Vishay Intertechnologies TPSMB9.1A vs P6SMB9.1AHE3_A/I

Related Parts for TPSMB9.1A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TPSMB9.1A by General Instrument Corp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TPSMB9.1A by General Instrument Corp

Select Manufacturer
Which Manufacturer of TPSMB9.1A would you like to use for your alert(s)?
  • Please alert me when TPSMB9.1A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TPSMB9.1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TPSMB9.1A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TPSMB9.1A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TPSMB9.1A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TPSMB9.1A by General Instrument Corp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: