Part Details for P6SMBJ15A by Diotec Semiconductor AG
Overview of P6SMBJ15A by Diotec Semiconductor AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for P6SMBJ15A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-P6SMBJ15ACT-ND
|
DigiKey | TVS SMB 15V 600W UNI Min Qty: 1 Lead time: 2 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2825 In Stock |
|
$0.0479 / $0.1200 | Buy Now |
DISTI #
637-P6SMBJ15A
|
Mouser Electronics | ESD Suppressors / TVS Diodes TVS, SMB, 150C, 600W, Unidir RoHS: Compliant | 7439 |
|
$0.0450 / $0.1200 | Buy Now |
|
Onlinecomponents.com | TVS Diode - SMB - 15V - 600W - Unidirectional RoHS: Compliant | 93000 Factory Stock |
|
$0.0388 / $0.0522 | Buy Now |
DISTI #
78440974
|
Verical | TVS Diode Single Uni-Dir 15V 600W 2-Pin SMB T/R Min Qty: 1070 Package Multiple: 5 | Americas - 8580 |
|
$0.0780 | Buy Now |
DISTI #
33361867
|
Verical | TVS Diode Single Uni-Dir 15V 600W 2-Pin SMB T/R Min Qty: 1215 Package Multiple: 1 | Americas - 2743 |
|
$0.0565 / $0.0582 | Buy Now |
DISTI #
P6SMBJ15A-DIO
|
TME | Diode: TVS, 600W, 16.7÷18.6V, 24.6A, unidirectional, ±5%, SMB Min Qty: 5 | 8581 |
|
$0.0480 / $0.1501 | Buy Now |
|
Master Electronics | TVS Diode - SMB - 15V - 600W - Unidirectional RoHS: Compliant | 93000 Factory Stock |
|
$0.0388 / $0.0522 | Buy Now |
Part Details for P6SMBJ15A
P6SMBJ15A CAD Models
P6SMBJ15A Part Data Attributes
|
P6SMBJ15A
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ15A
Diotec Semiconductor AG
Trans Voltage Suppressor Diode, 600W, 15V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Part Package Code | DO-214AA | |
Package Description | SMB, 2 PIN | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Diotec | |
Breakdown Voltage-Max | 18.6 V | |
Breakdown Voltage-Min | 16.7 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | DO-214AA | |
JESD-30 Code | R-PDSO-C2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 600 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -50 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 5 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 15 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | C BEND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 5 |
Alternate Parts for P6SMBJ15A
This table gives cross-reference parts and alternative options found for P6SMBJ15A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ15A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P6SMB18A-E3/52 | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMBJ15A vs P6SMB18A-E3/52 |
P6SMB18A | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, SMB, 2 PIN | Littelfuse Inc | P6SMBJ15A vs P6SMB18A |
P6SMB18A-M3/5B | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMBJ15A vs P6SMB18A-M3/5B |
P6SMB18A-E3/5B | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMBJ15A vs P6SMB18A-E3/5B |
P6SMB18A-E3/5B | DIODE 600 W, UNIDIRECTIONAL, SILICON, TVS DIODE, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN, Transient Suppressor | Vishay Semiconductors | P6SMBJ15A vs P6SMB18A-E3/5B |
P6SMB18A | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, SMB, 2 PIN | Central Semiconductor Corp | P6SMBJ15A vs P6SMB18A |
P6SMB18A | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | MERITEK Electronics Corporation | P6SMBJ15A vs P6SMB18A |
P6SMB18A-E3/52 | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMBJ15A vs P6SMB18A-E3/52 |
P6SMB18A-M3/52 | Trans Voltage Suppressor Diode, 600W, 15.3V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN | Vishay Intertechnologies | P6SMBJ15A vs P6SMB18A-M3/52 |
P6SMB18AHM3_A/I | Trans Voltage Suppressor Diode, | Vishay Intertechnologies | P6SMBJ15A vs P6SMB18AHM3_A/I |