Diodes
P6SMBJ28
Description: Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN

Overview of P6SMBJ28 by Diotec Semiconductor AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for P6SMBJ28 by Diotec Semiconductor AG

Part # Manufacturer Description Stock Price Buy
Onlinecomponents.com TVS Diode - SMB - 28V - 600W - Unidirectional RoHS: Compliant 0
  • 3,000 $0.0498
  • 6,000 $0.0466
  • 12,000 $0.0445
  • 27,000 $0.0419
  • 51,000 $0.0412
  • 102,000 $0.0381
  • 150,000 $0.0375
  • 252,000 $0.0369
$0.0369 / $0.0498 Buy Now

CAD Models for P6SMBJ28 by Diotec Semiconductor AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for P6SMBJ28 by Diotec Semiconductor AG

P6SMBJ28
Diotec Semiconductor AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
Part Package Code
DO-214AA
Package Description
SMB, 2 PIN
Pin Count
2
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Breakdown Voltage-Max
37.9 V
Breakdown Voltage-Min
31.1 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-214AA
JESD-30 Code
R-PDSO-C2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
600 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
Operating Temperature-Min
-50 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
28 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
Matte Tin (Sn) - annealed
Terminal Form
C BEND
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
5
Want to compare parts?
  1. P6SMBJ28
    Diotec Semiconductor AG
    Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN
    VS

Alternate Parts for P6SMBJ28

This table gives cross-reference parts and alternative options found for P6SMBJ28. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of P6SMBJ28, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
P6SMBJ26 Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Diotec Semiconductor AG P6SMBJ28 vs P6SMBJ26
P6SMBJ28-T3-LF Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMBJ28 vs P6SMBJ28-T3-LF
P6FMBJ33 Trans Voltage Suppressor Diode, 600W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMBJ28 vs P6FMBJ33
P6SMBJ26-T3-LF Trans Voltage Suppressor Diode, 600W, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC, SMB, 2 PIN Won-Top Electronics Co Ltd P6SMBJ28 vs P6SMBJ26-T3-LF
P6FMBJ33-W Trans Voltage Suppressor Diode, 600W, 26.8V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC PACKAGE-2 Rectron Semiconductor P6SMBJ28 vs P6FMBJ33-W
P6SMBJ28A-F Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, ROHS COMPLIANT, PLASTIC PACKAGE-2 World Products Inc P6SMBJ28 vs P6SMBJ28A-F
Part Number Description Manufacturer Compare
P6SMB30CAHM3/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMBJ28 vs P6SMB30CAHM3/I
P6SMBJ26CA Trans Voltage Suppressor Diode, 26V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN Surge Components Inc P6SMBJ28 vs P6SMBJ26CA
SMA6J28CA-TR 600 W TVS in SMA STMicroelectronics P6SMBJ28 vs SMA6J28CA-TR
P6SMBJ33A Trans Voltage Suppressor Diode, 600W, 33V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON P6SMBJ28 vs P6SMBJ33A
SM6T33CAHE3_A/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMBJ28 vs SM6T33CAHE3_A/H
P6SMB33CA-M3/5B Trans Voltage Suppressor Diode, 600W, 28.2V V(RWM), Bidirectional, 1 Element, Silicon, DO-214AA, SMB, 2 PIN Vishay Intertechnologies P6SMBJ28 vs P6SMB33CA-M3/5B
P6SMBJ28A Trans Voltage Suppressor Diode, 600W, 28V V(RWM), Unidirectional, 1 Element, Silicon, DO-214AA, PLASTIC, SMB, 2 PIN SEMIKRON P6SMBJ28 vs P6SMBJ28A
SM6T33CAHM3/H Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMBJ28 vs SM6T33CAHM3/H
P6SMB33AHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMBJ28 vs P6SMB33AHM3_A/I
P6SMB33CAHM3_A/I Trans Voltage Suppressor Diode, Vishay Intertechnologies P6SMBJ28 vs P6SMB33CAHM3_A/I

Related Parts for P6SMBJ28

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for P6SMBJ28 by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: P6SMBJ28 by Diotec Semiconductor AG

Select Manufacturer
Which Manufacturer of P6SMBJ28 would you like to use for your alert(s)?
  • Please alert me when P6SMBJ28 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for P6SMBJ28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for P6SMBJ28 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for P6SMBJ28 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for P6SMBJ28.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare P6SMBJ28 by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: