Part Details for P6SMBJ48CA-AQ by Diotec Semiconductor AG
Results Overview of P6SMBJ48CA-AQ by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
P6SMBJ48CA-AQ Information
P6SMBJ48CA-AQ by Diotec Semiconductor AG is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for P6SMBJ48CA-AQ
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
4878-P6SMBJ48CA-AQ-ND
|
DigiKey | TVS DIODE 48VWM 77.4VC DO214AA Min Qty: 3000 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1403 | Buy Now |
|
DISTI #
637-P6SMBJ48CA-AQ
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes TVS, SMB, 150C, 600W, Bidir, AEC-Q101 RoHS: Compliant | 0 |
|
$0.1270 / $0.4400 | Order Now |
|
|
Onlinecomponents.com | TVS - SMB - 150°C - 600W - 48V - Bidirectional - AEC-Q101 COO: China RoHS: Compliant | 0 |
|
$0.0937 / $0.1112 | Buy Now |
|
DISTI #
P6SMBJ48CA-AQ-DIO
|
TME | Diode: TVS, 600W, 53.3÷59.2V, 7.8A, bidirectional, ±5%, SMB, P6SMBJ Min Qty: 5 | 0 |
|
$0.1100 / $0.1700 | RFQ |
US Tariff Estimator: P6SMBJ48CA-AQ by Diotec Semiconductor AG
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for P6SMBJ48CA-AQ
P6SMBJ48CA-AQ Part Data Attributes
|
|
P6SMBJ48CA-AQ
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
P6SMBJ48CA-AQ
Diotec Semiconductor AG
Trans Voltage Suppressor Diode,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Smb, 2 Pin | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Date Of Intro | 2018-12-06 | |
| Breakdown Voltage-Max | 59.2 V | |
| Breakdown Voltage-Min | 53.3 V | |
| Breakdown Voltage-Nom | 56.25 V | |
| Clamping Voltage-Max | 77.4 V | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | DO-214AA | |
| JESD-30 Code | R-PDSO-C2 | |
| JESD-609 Code | e3 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Peak Rev Power Dis-Max | 600 W | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -50 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Peak Reflow Temperature (Cel) | 260 | |
| Polarity | Bidirectional | |
| Power Dissipation-Max | 5 W | |
| Reference Standard | Aec-Q101 | |
| Rep Pk Reverse Voltage-Max | 48 V | |
| Reverse Current-Max | 1 µA | |
| Reverse Test Voltage | 48 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Finish | Matte Tin (Sn) - Annealed | |
| Terminal Form | C Bend | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | 5 |