Part Details for PACDN045YB6R-R by onsemi
Results Overview of PACDN045YB6R-R by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PACDN045YB6R-R Information
PACDN045YB6R-R by onsemi is a Transient Suppressor.
Transient Suppressors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
Price & Stock for PACDN045YB6R-R
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Chip Stock | Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 5 Element, Silicon, MO-203 | 54000 |
|
RFQ |
US Tariff Estimator: PACDN045YB6R-R by onsemi
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PACDN045YB6R-R Part Data Attributes
|
|
PACDN045YB6R-R
onsemi
Buy Now
Datasheet
|
Compare Parts:
PACDN045YB6R-R
onsemi
Trans Voltage Suppressor Diode, 6.1V V(RWM), Unidirectional, 5 Element, Silicon, MO-203
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | SC-70 | |
| Package Description | Sc-70, 6 Pin | |
| Pin Count | 6 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.50 | |
| Clamping Voltage-Max | 8 V | |
| Configuration | Common Anode, 5 Elements, 5 Channel | |
| Diode Element Material | Silicon | |
| Diode Type | Trans Voltage Suppressor Diode | |
| JEDEC-95 Code | MO-203 | |
| JESD-30 Code | R-PDSO-G6 | |
| Number of Elements | 5 | |
| Number of Terminals | 6 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity | Unidirectional | |
| Power Dissipation-Max | 0.2 W | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-61000-4-2; Mil-Std-883 | |
| Rep Pk Reverse Voltage-Max | 6.1 V | |
| Reverse Current-Max | 0.1 µA | |
| Reverse Test Voltage | 6.1 V | |
| Surface Mount | Yes | |
| Technology | Avalanche | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual |