Part Details for PB25005 by Micro Commercial Components
Results Overview of PB25005 by Micro Commercial Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
PB25005 Information
PB25005 by Micro Commercial Components is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
PB25005 Part Data Attributes
|
|
PB25005
Micro Commercial Components
Buy Now
|
Compare Parts:
PB25005
Micro Commercial Components
Bridge Rectifier Diode, 1 Phase, 50V V(RRM)
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Not Recommended | |
| ECCN Code | EAR99 | |
| Case Connection | Isolated | |
| Configuration | Bridge, 4 Elements | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1 V | |
| JESD-609 Code | e3 | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Peak Reflow Temperature (Cel) | 260 | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Reverse Current-Max | 5 µA | |
| Terminal Finish | Tin (Sn) | |
| Time@Peak Reflow Temperature-Max (s) | 10 |