There are no models available for this part yet.
Overview of PB305 by Diodes Incorporated
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PB305 by Diodes Incorporated
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | BRIDGE RECTIFIER DIODE, 1 PHASE, 3A, 50V V(RRM), SILICON | 104 |
|
$2.6000 / $6.0000 | Buy Now |
CAD Models for PB305 by Diodes Incorporated
Part Data Attributes for PB305 by Diodes Incorporated
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
DIODES INC
|
Package Description
|
S-PUFM-W4
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Breakdown Voltage-Min
|
50 V
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1 V
|
JESD-30 Code
|
S-PUFM-W4
|
JESD-609 Code
|
e0
|
Non-rep Pk Forward Current-Max
|
50 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-65 °C
|
Output Current-Max
|
3 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Qualification Status
|
Not Qualified
|
Rep Pk Reverse Voltage-Max
|
50 V
|
Reverse Current-Max
|
0.00001 µA
|
Surface Mount
|
NO
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Alternate Parts for PB305
This table gives cross-reference parts and alternative options found for PB305. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB305, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC1005 | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, | General Instrument Corp | PB305 vs KBPC1005 |
PB305 | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, PLASTIC, PB-3, 4 PIN | Microsemi Corporation | PB305 vs PB305 |
KBPC1005 | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, CASE R-10, 4 PIN | Micro Electronics Ltd | PB305 vs KBPC1005 |
KBPC301G | 3A, 100V, SILICON, BRIDGE RECTIFIER DIODE, LEAD FREE, PLASTIC, KBPC-3, 4 PIN | Sensitron Semiconductors | PB305 vs KBPC301G |
DB300 | Bridge Rectifier Diode, Avalanche, 1 Phase, 2A, 50V V(RRM), Silicon | Diotec Electronics Corp | PB305 vs DB300 |
PB305-BP | Bridge Rectifier Diode, 1 Phase, 3A, 50V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-3, 4 PIN | Micro Commercial Components | PB305 vs PB305-BP |
KBPC101PBF | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon | International Rectifier | PB305 vs KBPC101PBF |
KBPC1005 | Bridge Rectifier Diode, 1 Phase, 2A, Silicon | Frontier Electronics Co Ltd | PB305 vs KBPC1005 |
PBPC301-F | Bridge Rectifier Diode, 1 Phase, 2A, 50V V(RRM), Silicon, LEAD FREE, PLASTIC, PBPC-3, 4 PIN | Diodes Incorporated | PB305 vs PBPC301-F |
KBPC101 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon | International Rectifier | PB305 vs KBPC101 |