Part Details for PB61 by Diodes Incorporated
Overview of PB61 by Diodes Incorporated
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PB61
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 49 |
|
RFQ | ||
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 100 Volt, BR-3W | 87 |
|
$0.8100 / $1.3500 | Buy Now |
|
Quest Components | Bridge Rectifier, 1 Phase, Full Wave, 100 Volt, BR-3W | 58 |
|
$2.2000 / $4.0000 | Buy Now |
Part Details for PB61
PB61 CAD Models
PB61 Part Data Attributes:
|
PB61
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PB61
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN
|
Pbfree Code | No | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.1 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e4 | |
Non-rep Pk Forward Current-Max | 125 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 6 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 0.00001 µA | |
Surface Mount | NO | |
Terminal Finish | SILVER | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for PB61
This table gives cross-reference parts and alternative options found for PB61. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PB61, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VH148 | Bridge Rectifier Diode, Avalanche, 1 Phase, 6A, 100V V(RRM), Silicon, | Microsemi Corporation | PB61 vs VH148 |
KBPC601 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | PB61 vs KBPC601 |
PBPC602 | Bridge Rectifier Diode, 1 Phase, 4A, 100V V(RRM), Silicon, PLASTIC, PBPC-6, 4 PIN | Diodes Incorporated | PB61 vs PBPC602 |
CBR6F-010 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Central Semiconductor Corp | PB61 vs CBR6F-010 |
KBPC601 | Bridge Rectifier Diode, 1 Phase, 3.8A, 100V V(RRM), Silicon | SEMIKRON | PB61 vs KBPC601 |
KBPC601 | Bridge Rectifier Diode, 1 Phase, 3.8A, 100V V(RRM), Silicon, 15.20 X 15.20 MM, 6.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | PB61 vs KBPC601 |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, | Gulfsemi | PB61 vs KBPC801 |
VH148X | Bridge Rectifier Diode, 1 Phase, 5A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Microsemi Corporation | PB61 vs VH148X |
KBPC601PBF | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-4 | Vishay Intertechnologies | PB61 vs KBPC601PBF |
KBPC601 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Corporation | PB61 vs KBPC601 |