Part Details for VH148X by Microsemi Corporation
Overview of VH148X by Microsemi Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for VH148X
VH148X CAD Models
VH148X Part Data Attributes
|
VH148X
Microsemi Corporation
Buy Now
Datasheet
|
Compare Parts:
VH148X
Microsemi Corporation
Bridge Rectifier Diode, 1 Phase, 5A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROSEMI CORP | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 100 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.4 V | |
JESD-30 Code | S-PUFM-W4 | |
JESD-609 Code | e0 | |
Non-rep Pk Forward Current-Max | 65 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 135 °C | |
Operating Temperature-Min | -50 °C | |
Output Current-Max | 5 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | SQUARE | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Recovery Time-Max | 0.2 µs | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | UPPER |
Alternate Parts for VH148X
This table gives cross-reference parts and alternative options found for VH148X. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VH148X, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC601PBF | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC PACKAGE-4 | Vishay Intertechnologies | VH148X vs KBPC601PBF |
PB61-BP | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | VH148X vs PB61-BP |
PB61 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, PB-6, 4 PIN | Micro Commercial Components | VH148X vs PB61 |
FDB601 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon | Diotec Electronics Corp | VH148X vs FDB601 |
KBPC601 | Bridge Rectifier Diode, 1 Phase, 3.8A, 100V V(RRM), Silicon, 15.20 X 15.20 MM, 6.30 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-4 | Diotec Semiconductor AG | VH148X vs KBPC601 |
RKBPC601 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon | Fuji Electric Co Ltd | VH148X vs RKBPC601 |
KBPC601 | Bridge Rectifier Diode, 1 Phase, 3A, 100V V(RRM), Silicon, PLASTIC PACKAGE-4 | Lite-On Semiconductor Corporation | VH148X vs KBPC601 |
KBPC601 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, CASE R-11, 4 PIN | Micro Electronics Ltd | VH148X vs KBPC601 |
KBPC601 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon | Fuji Electric Co Ltd | VH148X vs KBPC601 |
KBPC601 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, KBPC-6, 4 PIN | Sangdest Microelectronics (Nanjing) Co Ltd | VH148X vs KBPC601 |