Part Details for PBDF106 by Capar Components Corp
Results Overview of PBDF106 by Capar Components Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
PBDF106 Information
PBDF106 by Capar Components Corp is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
PBDF106 Part Data Attributes
|
|
PBDF106
Capar Components Corp
Buy Now
Datasheet
|
Compare Parts:
PBDF106
Capar Components Corp
Bridge Rectifier Diode, 1 Phase, 1A, 800V V(RRM)
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Breakdown Voltage-Min | 800 V | |
| Configuration | Bridge, 4 Elements | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-609 Code | e0 | |
| Non-rep Pk Forward Current-Max | 30 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 1 A | |
| Rep Pk Reverse Voltage-Max | 800 V | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) |