Part Details for PBL406 by Diodes Incorporated
Overview of PBL406 by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PBL406
PBL406 CAD Models
PBL406 Part Data Attributes
|
PBL406
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
PBL406
Diodes Incorporated
Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, PBL, 4 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | PLASTIC, PBL, 4 PIN | |
Pin Count | 4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 800 V | |
Case Connection | ISOLATED | |
Configuration | BRIDGE, 4 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | BRIDGE RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1 V | |
JESD-30 Code | R-PSIP-W4 | |
Non-rep Pk Forward Current-Max | 150 A | |
Number of Elements | 4 | |
Number of Phases | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 125 °C | |
Output Current-Max | 4 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Reference Standard | UL RECOGNIZED | |
Rep Pk Reverse Voltage-Max | 800 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | SINGLE |
Alternate Parts for PBL406
This table gives cross-reference parts and alternative options found for PBL406. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBL406, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RS406L-BP | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, RS-4L, 4 PIN | Micro Commercial Components | PBL406 vs RS406L-BP |
GBU4K-LF | Bridge Rectifier Diode, | Surge Components Inc | PBL406 vs GBU4K-LF |
KBL08-E4/51 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, CASE KBL, 4 PIN | Vishay Intertechnologies | PBL406 vs KBL08-E4/51 |
GBU4K_B0_10001 | Bridge Rectifier Diode, | PanJit Semiconductor | PBL406 vs GBU4K_B0_10001 |
GBU4K_NL | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | Fairchild Semiconductor Corporation | PBL406 vs GBU4K_NL |
GBU4K | Bridge Rectifier Diode, | Rugao Dachang Electronics Co Ltd | PBL406 vs GBU4K |
KBL08 | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon | Fuji Electric Co Ltd | PBL406 vs KBL08 |
GBU4K | Bridge Rectifier Diode, 1 Phase, 4A, 800V V(RRM), Silicon, PLASTIC, GBU, SIP-4 | Won-Top Electronics Co Ltd | PBL406 vs GBU4K |
GBU408 | Bridge Rectifier Diode, 1 Phase, 2.4A, 800V V(RRM), Silicon, PLASTIC, GBU, 4 PIN | HY Electronic Corp | PBL406 vs GBU408 |
GBU4K-E3/45 | Bridge Rectifier Diode, 1 Phase, 3A, 800V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC, CASE GBU, 4 PIN | Vishay Intertechnologies | PBL406 vs GBU4K-E3/45 |