| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| GBPC610-E4/51 | Vishay Intertechnologies | $2.2364 | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon | PBPC607 vs GBPC610-E4/51 |
| KBPC810 | Gulfsemi | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon | PBPC607 vs KBPC810 |
| PB610 | Micro Commercial Components | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon | PBPC607 vs PB610 |
| RKBPC610 | Fuji Electric Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon | PBPC607 vs RKBPC610 |
| GBPC610 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM) | PBPC607 vs GBPC610 |
| GBPC610/1-E4 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM) | PBPC607 vs GBPC610/1-E4 |
| GBPC610/72-E4 | Vishay Intertechnologies | Check for Price | Bridge Rectifier Diode, 1 Phase, 3A, 1000V V(RRM), Silicon | PBPC607 vs GBPC610/72-E4 |
| KBPC610 | Fuji Electric Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon | PBPC607 vs KBPC610 |
| KBPC610G | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-6, 4 PIN | PBPC607 vs KBPC610G |
| KBPC610 | Micro Electronics Corporation | Check for Price | Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon, CASE R-11, 4 PIN | PBPC607 vs KBPC610 |
Part Details for PBPC607 by Vishay Intertechnologies
Results Overview of PBPC607 by Vishay Intertechnologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBPC607 Information
PBPC607 by Vishay Intertechnologies is a Bridge Rectifier Diode.
Bridge Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: PBPC607 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PBPC607 Part Data Attributes
|
|
PBPC607
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PBPC607
Vishay Intertechnologies
Bridge Rectifier Diode, 1 Phase, 6A, 1000V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Breakdown Voltage-Min | 1000 V | |
| Case Connection | Isolated | |
| Configuration | Bridge, 4 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Bridge Rectifier Diode | |
| Forward Voltage-Max (VF) | 1.1 V | |
| JESD-30 Code | R-PBFM-W4 | |
| Non-rep Pk Forward Current-Max | 125 A | |
| Number of Elements | 4 | |
| Number of Phases | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -65 °C | |
| Output Current-Max | 6 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Reference Standard | Ul Recognized | |
| Rep Pk Reverse Voltage-Max | 1000 V | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Bottom |
Alternate Parts for PBPC607
This table gives cross-reference parts and alternative options found for PBPC607. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBPC607, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.