There are no models available for this part yet.
Overview of KBPC801 by Diotec Semiconductor AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KBPC801 by Diotec Semiconductor AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
4878-KBPC801-ND
|
DigiKey | BRIDGE 1-PH KBPC8-PB10 100V Min Qty: 400 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.9068 | Buy Now | |
DISTI #
637-KBPC801
|
Mouser Electronics | Bridge Rectifiers Bridge, single phase, KBPC8-PB10, 100V, 8A, 150C RoHS: Compliant | 374 |
|
$0.7950 / $2.2900 | Buy Now | |
Onlinecomponents.com | Bridge - Single Phase - KBPC8-PB10 - 100V - 8A RoHS: Compliant | 0 |
|
$0.4757 / $0.7414 | Buy Now | ||
DISTI #
KBPC801-DIO
|
TME | Bridge rectifier: single-phase, Urmax: 100V, If: 8A, Ifsm: 135A Min Qty: 1 | 400 |
|
$0.5120 / $0.9460 | Buy Now | |
ComSIT USA | SILICON-BRIDGE-RECTIFIER Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon RoHS: Compliant |
|
|
RFQ | |||
DISTI #
C1S205800026760
|
Chip1Stop | Diode Rectifier Bridge Single 100V 8A Automotive 4-Pin Box RoHS: Compliant pbFree: Yes | 200 |
|
$0.8490 / $3.5400 | Buy Now |
CAD Models for KBPC801 by Diotec Semiconductor AG
Part Data Attributes for KBPC801 by Diotec Semiconductor AG
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
DIOTEC SEMICONDUCTOR AG
|
Package Description
|
19 X 19 MM, 6.80 MM HEIGHT, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pin Count
|
2
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.80
|
Configuration
|
BRIDGE, 4 ELEMENTS
|
Diode Element Material
|
SILICON
|
Diode Type
|
BRIDGE RECTIFIER DIODE
|
Forward Voltage-Max (VF)
|
1.2 V
|
JESD-30 Code
|
S-PUFM-W4
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Pk Forward Current-Max
|
150 A
|
Number of Elements
|
4
|
Number of Phases
|
1
|
Number of Terminals
|
4
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-50 °C
|
Output Current-Max
|
5 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
SQUARE
|
Package Style
|
FLANGE MOUNT
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
Reference Standard
|
UL RECOGNIZED
|
Rep Pk Reverse Voltage-Max
|
100 V
|
Reverse Current-Max
|
5 µA
|
Reverse Recovery Time-Max
|
1.5 µs
|
Reverse Test Voltage
|
100 V
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
WIRE
|
Terminal Position
|
UPPER
|
Alternate Parts for KBPC801
This table gives cross-reference parts and alternative options found for KBPC801. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KBPC801, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KBPC801 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon | International Rectifier | KBPC801 vs KBPC801 |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sensitron Semiconductors | KBPC801 vs KBPC801 |
PBPC802 | Bridge Rectifier Diode, 1 Phase, 6A, 100V V(RRM), Silicon, PLASTIC, PBPC-8, 4 PIN | Diodes Incorporated | KBPC801 vs PBPC802 |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 5A, 100V V(RRM), Silicon | SEMIKRON | KBPC801 vs KBPC801 |
KBPC801-G | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, LEAD FREE, PLASTIC, KBPC-8, 4 PIN | Sensitron Semiconductors | KBPC801 vs KBPC801-G |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 3A, Silicon | Frontier Electronics Co Ltd | KBPC801 vs KBPC801 |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, PLASTIC, KBPC-8, 4 PIN | Won-Top Electronics Co Ltd | KBPC801 vs KBPC801 |
KBPC8005 | Bridge Rectifier Diode, 1 Phase, 8A, 50V V(RRM), Silicon | International Rectifier | KBPC801 vs KBPC8005 |
KBPC801 | Bridge Rectifier Diode, 1 Phase, 8A, 100V V(RRM), Silicon, CASE R-12, 4 PIN | Micro Electronics Corporation | KBPC801 vs KBPC801 |
KBPC8005 | Bridge Rectifier Diode, 35A, 50V V(RRM), | Vishay Semiconductors | KBPC801 vs KBPC8005 |