| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 1N1206A | Microchip Technology Inc | $35.8262 | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA | PBY275 vs 1N1206A |
| 1N1206 | Motorola Semiconductor Products | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA | PBY275 vs 1N1206 |
| JANTXV1N1206A | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA | PBY275 vs JANTXV1N1206A |
| 1N1206 | Semitronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-4 | PBY275 vs 1N1206 |
| 1N1206A | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon | PBY275 vs 1N1206A |
| JANTX1N1206AE3 | Microsemi Corporation (now Microchip) | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA | PBY275 vs JANTX1N1206AE3 |
| 1N1206A | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA | PBY275 vs 1N1206A |
| 1N1206A | Semitronics Corp | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-4 | PBY275 vs 1N1206A |
| 1N1206APBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-203AA | PBY275 vs 1N1206APBF |
| JANTXV1N1206A | Semicon Components Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon | PBY275 vs JANTXV1N1206A |
Part Details for PBY275 by SEMIKRON
Results Overview of PBY275 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBY275 Information
PBY275 by SEMIKRON is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: PBY275 by SEMIKRON
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PBY275 Part Data Attributes
|
|
PBY275
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
PBY275
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 12A, 600V V(RRM), Silicon, DO-4
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-4 | |
| Package Description | Metal Package-1 | |
| Pin Count | 1 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Power | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JEDEC-95 Code | DO-4 | |
| JESD-30 Code | O-MUPM-D1 | |
| JESD-609 Code | e2 | |
| Non-rep Pk Forward Current-Max | 240 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 1 | |
| Output Current-Max | 12 A | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Post / Stud Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 600 V | |
| Surface Mount | No | |
| Terminal Finish | Tin Silver | |
| Terminal Form | Solder Lug | |
| Terminal Position | Upper |
Alternate Parts for PBY275
This table gives cross-reference parts and alternative options found for PBY275. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBY275, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.