| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VS-1N1183 | Vishay Intertechnologies | Check for Price | Rectifier Diode | PBY301 vs VS-1N1183 |
| 1N1183 | International Semiconductor Inc | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, DO-5 | PBY301 vs 1N1183 |
| BYW92-50 | STMicroelectronics | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, DO-5 | PBY301 vs BYW92-50 |
| 1N1183PBF | Vishay Intertechnologies | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, DO-203AB | PBY301 vs 1N1183PBF |
Part Details for PBY301 by SEMIKRON
Results Overview of PBY301 by SEMIKRON
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (4 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBY301 Information
PBY301 by SEMIKRON is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: PBY301 by SEMIKRON
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PBY301 Part Data Attributes
|
|
PBY301
SEMIKRON
Buy Now
Datasheet
|
Compare Parts:
PBY301
SEMIKRON
Rectifier Diode, 1 Phase, 1 Element, 35A, 50V V(RRM), Silicon, DO-5
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | DO-5 | |
| Package Description | Metal Package-1 | |
| Pin Count | 1 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Power | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JEDEC-95 Code | DO-5 | |
| JESD-30 Code | O-MUPM-D1 | |
| JESD-609 Code | e2 | |
| Non-rep Pk Forward Current-Max | 500 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 1 | |
| Output Current-Max | 35 A | |
| Package Body Material | Metal | |
| Package Shape | Round | |
| Package Style | Post / Stud Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 50 V | |
| Surface Mount | No | |
| Terminal Finish | Tin Silver | |
| Terminal Form | Solder Lug | |
| Terminal Position | Upper |
Alternate Parts for PBY301
This table gives cross-reference parts and alternative options found for PBY301. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBY301, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.