Part Details for PBYR1040CTD by NXP Semiconductors
Results Overview of PBYR1040CTD by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBYR1040CTD Information
PBYR1040CTD by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: PBYR1040CTD by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PBYR1040CTD Part Data Attributes
|
|
PBYR1040CTD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBYR1040CTD
NXP Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 5A, 40V V(RRM), Silicon
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Sot-428, 3/2 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Case Connection | Cathode | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.87 V | |
| JESD-30 Code | R-PSSO-G2 | |
| Moisture Sensitivity Level | 1 | |
| Non-rep Pk Forward Current-Max | 110 A | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 5 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-134 | |
| Rep Pk Reverse Voltage-Max | 40 V | |
| Reverse Current-Max | 500 µA | |
| Reverse Test Voltage | 40 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single |