| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| FMB-29LS | Sanken Electric Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, Silicon, TO-220AB | PBYR1525 vs FMB-29LS |
| SF30NC15M | Shindengen Electronic Manufacturing Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 30A, 150V V(RRM), Silicon, TO-220AB | PBYR1525 vs SF30NC15M |
| UFF1008CT | Daco Semiconductor Co Ltd | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 5A, 800V V(RRM), Silicon, TO-220AB | PBYR1525 vs UFF1008CT |
| SRF1660 | Fagor Electrónica | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 60V V(RRM), Silicon, TO-220AB | PBYR1525 vs SRF1660 |
| SBR4040CTF | Diodes Incorporated | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 40A, 40V V(RRM), Silicon, TO-220AB | PBYR1525 vs SBR4040CTF |
| U5A2CI | KEC | Check for Price | Rectifier Diode, 1 Phase, 1 Element, 5A, 200V V(RRM), Silicon, TO-220AB | PBYR1525 vs U5A2CI |
| HSBR20150CTE | HSMC Corporation | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 10A, 150V V(RRM), Silicon, TO-220AB | PBYR1525 vs HSBR20150CTE |
| MBR2045CTU | Sangdest Microelectronics (Nanjing) Co Ltd | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 45V V(RRM), Silicon, TO-220AB | PBYR1525 vs MBR2045CTU |
| SRF16100 | Fagor Electrónica | Check for Price | Rectifier Diode, Schottky, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB | PBYR1525 vs SRF16100 |
| NP16BT | General Instrument Corp | Check for Price | Rectifier Diode, 1 Phase, 2 Element, 16A, 100V V(RRM), Silicon, TO-220AB | PBYR1525 vs NP16BT |
Part Details for PBYR1525 by NXP Semiconductors
Results Overview of PBYR1525 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBYR1525 Information
PBYR1525 by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: PBYR1525 by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PBYR1525 Part Data Attributes
|
|
PBYR1525
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBYR1525
NXP Semiconductors
Rectifier Diode, Schottky, 1 Phase, 2 Element, 15A, 25V V(RRM), Silicon, TO-220AB
|
| Part Life Cycle Code | Active Unconfirmed | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | Power | |
| Case Connection | Isolated | |
| Configuration | Common Cathode, 2 Elements | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| Number of Elements | 2 | |
| Number of Phases | 1 | |
| Number of Terminals | 3 | |
| Output Current-Max | 15 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Qualification Status | Not Qualified | |
| Rep Pk Reverse Voltage-Max | 25 V | |
| Surface Mount | No | |
| Technology | Schottky | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single |
Alternate Parts for PBYR1525
This table gives cross-reference parts and alternative options found for PBYR1525. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR1525, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.