| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 934040980118 | NXP Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon | PBYR1645B vs 934040980118 |
| PBYR1645B/T3 | NXP Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon | PBYR1645B vs PBYR1645B/T3 |
| PBYR1645BT/R | NXP Semiconductors | Check for Price | Rectifier Diode, Schottky, 1 Phase, 1 Element, 16A, 45V V(RRM), Silicon | PBYR1645B vs PBYR1645BT/R |
Part Details for PBYR1645B by NXP Semiconductors
Results Overview of PBYR1645B by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PBYR1645B Information
PBYR1645B by NXP Semiconductors is a Rectifier Diode.
Rectifier Diodes are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: PBYR1645B by NXP Semiconductors
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PBYR1645B Part Data Attributes
|
|
PBYR1645B
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PBYR1645B
NXP Semiconductors
16A, 45V, SILICON, RECTIFIER DIODE, PLASTIC PACKAGE-3
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Plastic Package-3 | |
| Pin Count | 3 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Application | General Purpose | |
| Case Connection | Cathode | |
| Configuration | Single | |
| Diode Element Material | Silicon | |
| Diode Type | Rectifier Diode | |
| Forward Voltage-Max (VF) | 0.63 V | |
| JESD-30 Code | R-PSSO-G2 | |
| Non-rep Pk Forward Current-Max | 150 A | |
| Number of Elements | 1 | |
| Number of Phases | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 150 °C | |
| Output Current-Max | 16 A | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Qualification Status | Not Qualified | |
| Reference Standard | Iec-134 | |
| Rep Pk Reverse Voltage-Max | 45 V | |
| Reverse Current-Max | 1700 µA | |
| Reverse Test Voltage | 45 V | |
| Surface Mount | Yes | |
| Technology | Schottky | |
| Terminal Form | Gull Wing | |
| Terminal Position | Single |
Alternate Parts for PBYR1645B
This table gives cross-reference parts and alternative options found for PBYR1645B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PBYR1645B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.