Part Details for PC1007 by Spectrum Control
Results Overview of PC1007 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC1007 Information
PC1007 by Spectrum Control is an RF/Microwave Amplifier.
RF/Microwave Amplifiers are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
PC1007 Part Data Attributes
|
|
PC1007
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
PC1007
Spectrum Control
Narrow Band Low Power Amplifier, 1700MHz Min, 1900MHz Max
|
| Part Life Cycle Code | Obsolete | |
| Gain | 13 Db | |
| Operating Frequency-Max | 1900 Mhz | |
| Operating Frequency-Min | 1700 Mhz | |
| RF/Microwave Device Type | Narrow Band Low Power | |
| VSWR-Max | 2 |