Datasheets
PC107 by:
Spectrum Control

Variable Capacitance Diode, 6.8pF C(T), Silicon, Abrupt, DO-7

Part Details for PC107 by Spectrum Control

Results Overview of PC107 by Spectrum Control

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Medical Imaging Robotics and Drones

PC107 Information

PC107 by Spectrum Control is a Varactor.
Varactors are under the broader part category of Diodes.

A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.

US Tariff Estimator: PC107 by Spectrum Control

Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.

PC107
Spectrum Control
Please specify a country of origin.
$
Please specify an import value in USD.
Estimator Results:
Tariff Percentage Tariff Calculation
Import Value
$.
Total Duty
$.
Total Estimate
$.
$.
Based on tariff data from

PC107 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

PC107 Part Data Attributes

PC107 Spectrum Control
Buy Now Datasheet
Compare Parts:
PC107 Spectrum Control Variable Capacitance Diode, 6.8pF C(T), Silicon, Abrupt, DO-7
Part Life Cycle Code Obsolete
ECCN Code EAR99
HTS Code 8541.10.00.80
Additional Feature Super Q
Case Connection Isolated
Configuration Single
Diode Cap Tolerance 20%
Diode Capacitance Ratio-Min 4.5
Diode Capacitance-Nom 6.8 Pf
Diode Element Material Silicon
Diode Type Variable Capacitance Diode
JEDEC-95 Code DO-7
JESD-30 Code O-LALF-W2
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material Glass
Package Shape Round
Package Style Long Form
Power Dissipation-Max 0.4 W
Qualification Status Not Qualified
Quality Factor-Min 150
Rep Pk Reverse Voltage-Max 30 V
Reverse Current-Max 0.5 µA
Reverse Test Voltage 30 V
Surface Mount No
Terminal Form Wire
Terminal Position Axial
Variable Capacitance Diode Classification Abrupt

Alternate Parts for PC107

This table gives cross-reference parts and alternative options found for PC107. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC107, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Manufacturer Composite Price Description Compare
PC107 Msi Electronics Inc Check for Price Variable Capacitance Diode, 6.8pF C(T), Silicon, Abrupt PC107 vs PC107
Part Number Manufacturer Composite Price Description Compare
MV1620 Aeroflex Inc Check for Price 6.8pF, 20V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 PC107 vs MV1620
TMV2101 Aeroflex Inc Check for Price 6.8pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, TO-92, PLASTIC, CASE 182-02, 2 PIN PC107 vs TMV2101
MV2105 MACOM Check for Price Variable Capacitance Diode, 15pF C(T), 30V, Silicon, Abrupt, DO-7 PC107 vs MV2105
1N4786 Aeroflex Inc Check for Price 6.8pF, 28V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7 PC107 vs 1N4786
MV2105RLRA onsemi Check for Price Variable Capacitance Diode, High Frequency to Ultra High Frequency, 15pF C(T), 30V, Silicon, Abrupt, TO-92 PC107 vs MV2105RLRA
PC138 Spectrum Control Check for Price Variable Capacitance Diode, 6.8pF C(T), Silicon, Abrupt, DO-7 PC107 vs PC138
PC107 Msi Electronics Inc Check for Price Variable Capacitance Diode, 6.8pF C(T), Silicon, Abrupt PC107 vs PC107
KSV2101 Cobham PLC Check for Price Variable Capacitance Diode, 6.8pF C(T), 30V, Silicon, Abrupt, DO-7 PC107 vs KSV2101
KSV2105 Cobham PLC Check for Price Variable Capacitance Diode, 15pF C(T), 30V, Silicon, Abrupt, DO-7 PC107 vs KSV2105
KSV2105 Aeroflex Inc Check for Price 15pF, 30V, SILICON, ABRUPT VARIABLE CAPACITANCE DIODE, DO-7, GLASS PACKAGE-2 PC107 vs KSV2105
equivalents icon

PC107 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PC107 by Spectrum Control.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PC107 by Spectrum Control

Select Manufacturer
Which Manufacturer of PC107 would you like to use for your alert(s)?
  • Please alert me when PC107 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PC107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PC107 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PC107 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Is at most 256 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PC107.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PC107 by Spectrum Control

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: