Part Details for PC133A by Cobham PLC
Overview of PC133A by Cobham PLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC133A
PC133A CAD Models
PC133A Part Data Attributes
|
PC133A
Cobham PLC
Buy Now
Datasheet
|
Compare Parts:
PC133A
Cobham PLC
Variable Capacitance Diode, 22pF C(T), Silicon, DO-7, 2 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KNOX SEMICONDUCTORS INC | |
Part Package Code | DO-7 | |
Package Description | O-LALF-W2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | HIGH Q | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 10% | |
Diode Capacitance-Nom | 22 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-30 Code | O-LALF-W2 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Power Dissipation-Max | 0.4 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 50 | |
Rep Pk Reverse Voltage-Max | 30 V | |
Reverse Current-Max | 5e-7 µA | |
Reverse Test Voltage | 30 V | |
Surface Mount | NO | |
Terminal Finish | TIN LEAD | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for PC133A
This table gives cross-reference parts and alternative options found for PC133A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC133A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC133A | Variable Capacitance Diode, 22pF C(T), Silicon, Abrupt | Msi Electronics Inc | PC133A vs PC133A |