Part Details for PC133A by Spectrum Control
Results Overview of PC133A by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC133A Information
PC133A by Spectrum Control is a Varactor.
Varactors are under the broader part category of Diodes.
A diode is a electrical part that can control the direction in which the current flows in a device. Consider factors like voltage drop, current capacity, reverse voltage, and operating frequency when selecting a diode. Read more about Diodes on our Diodes part category page.
US Tariff Estimator: PC133A by Spectrum Control
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PC133A Part Data Attributes
|
|
PC133A
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
PC133A
Spectrum Control
Variable Capacitance Diode, 22pF C(T), Silicon, Abrupt, DO-7
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.10.00.80 | |
| Additional Feature | Super Q | |
| Case Connection | Isolated | |
| Configuration | Single | |
| Diode Cap Tolerance | 10% | |
| Diode Capacitance Ratio-Min | 4.6 | |
| Diode Capacitance-Nom | 22 Pf | |
| Diode Element Material | Silicon | |
| Diode Type | Variable Capacitance Diode | |
| JEDEC-95 Code | DO-7 | |
| JESD-30 Code | O-LALF-W2 | |
| Number of Elements | 1 | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 175 °C | |
| Package Body Material | Glass | |
| Package Shape | Round | |
| Package Style | Long Form | |
| Power Dissipation-Max | 0.4 W | |
| Qualification Status | Not Qualified | |
| Quality Factor-Min | 50 | |
| Rep Pk Reverse Voltage-Max | 30 V | |
| Reverse Current-Max | 0.5 µA | |
| Reverse Test Voltage | 30 V | |
| Surface Mount | No | |
| Terminal Form | Wire | |
| Terminal Position | Axial | |
| Variable Capacitance Diode Classification | Abrupt |