Part Details for PC2000 by Signetics
Results Overview of PC2000 by Signetics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC2000 Information
PC2000 by Signetics is an SRAM.
SRAMs are under the broader part category of Memory Components.
Memory components are essential in electronics for computer processing. They can be volatile or non-volatile, depending on the desired function. Read more about Memory Components on our Memory part category page.
US Tariff Estimator: PC2000 by Signetics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PC2000 Part Data Attributes
|
|
PC2000
Signetics
Buy Now
Datasheet
|
Compare Parts:
PC2000
Signetics
Application Specific SRAM, 4KX8, NMOS
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Module-50 | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.32.00.41 | |
| JESD-30 Code | X-XXMA-X50 | |
| Memory Density | 32768 Bit | |
| Memory IC Type | Application Specific Sram | |
| Memory Width | 8 | |
| Number of Functions | 1 | |
| Number of Ports | 1 | |
| Number of Terminals | 50 | |
| Number of Words | 4096 Words | |
| Number of Words Code | 4000 | |
| Operating Mode | Asynchronous | |
| Organization | 4kx8 | |
| Output Characteristics | 3-State | |
| Output Enable | No | |
| Package Body Material | Unspecified | |
| Package Shape | Unspecified | |
| Package Style | Microelectronic Assembly | |
| Parallel/Serial | Parallel | |
| Qualification Status | Not Qualified | |
| Supply Voltage-Nom (Vsup) | 5 V | |
| Surface Mount | No | |
| Technology | Nmos | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified |