Part Details for PC729 by Sharp Corp
Results Overview of PC729 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PC729 Information
PC729 by Sharp Corp is an Optocoupler.
Optocoupler are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
US Tariff Estimator: PC729 by Sharp Corp
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
PC729 Part Data Attributes
|
|
PC729
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC729
Sharp Corp
Darlington Output Optocoupler, 2-Element, 5000V Isolation
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Dip-6 | |
| HTS Code | 8541.40.80.00 | |
| Additional Feature | Ul Approved | |
| Configuration | Complex | |
| Current Transfer Ratio-Nom | 1000% | |
| Forward Current-Max | 0.03 A | |
| Isolation Voltage-Max | 5000 V | |
| JESD-609 Code | e0 | |
| Number of Elements | 2 | |
| Optoelectronic Device Type | Darlington Output Optocoupler | |
| Terminal Finish | Tin/Lead (Sn/Pb) |