Part Details for PC8D66 by Sharp Corp
Overview of PC8D66 by Sharp Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PC8D66
PC8D66 CAD Models
PC8D66 Part Data Attributes
|
PC8D66
Sharp Corp
Buy Now
Datasheet
|
Compare Parts:
PC8D66
Sharp Corp
Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SHARP CORP | |
Package Description | DIP-8 | |
Reach Compliance Code | unknown | |
Coll-Emtr Bkdn Voltage-Min | 80 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 100% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5000 V | |
JESD-609 Code | e0 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | Tin/Lead (Sn/Pb) |
Alternate Parts for PC8D66
This table gives cross-reference parts and alternative options found for PC8D66. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PC8D66, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP321-2 | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 | Toshiba America Electronic Components | PC8D66 vs TLP321-2 |
LTV827A | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | PC8D66 vs LTV827A |
TLP521-2 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Isocom Components | PC8D66 vs TLP521-2 |
TLP521-2 | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 | Toshiba America Electronic Components | PC8D66 vs TLP521-2 |
TLP621-2 | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 | Toshiba America Electronic Components | PC8D66 vs TLP621-2 |
LTV827 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-8 | Lite-On Semiconductor Corporation | PC8D66 vs LTV827 |
TLP621-2 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Isocom Components | PC8D66 vs TLP621-2 |
LTV-827 | Transistor Output Optocoupler, | Lite-On Semiconductor Corporation | PC8D66 vs LTV-827 |
LTV-827B | Transistor Output Optocoupler, 2-Element, 5000V Isolation, ROHS COMPLIANT, DIP-8 | Lite-On Semiconductor Corporation | PC8D66 vs LTV-827B |
ILD620 | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | PC8D66 vs ILD620 |