TLP621-2
Description: Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8

Overview of TLP621-2 by Toshiba America Electronic Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Aerospace and Defense Transportation and Logistics Renewable Energy Automotive Robotics and Drones

Price & Stock for TLP621-2 by Toshiba America Electronic Components

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   Min Qty: 2 89
  • 2 $2.9702
  • 10 $1.9306
  • 27 $1.4851
  • 86 $1.3862
$1.3862 / $2.9702 Buy Now
Quest Components 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER 44
  • 1 $3.9780
  • 4 $2.6520
  • 10 $1.9890
$1.9890 / $3.9780 Buy Now

CAD Models for TLP621-2 by Toshiba America Electronic Components
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for TLP621-2 by Toshiba America Electronic Components

TLP621-2
Toshiba America Electronic Components
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TOSHIBA CORP
Package Description
DIP-8
Reach Compliance Code
unknown
Samacsys Manufacturer
Toshiba
Additional Feature
UL RECOGNIZED
Coll-Emtr Bkdn Voltage-Min
55 V
Configuration
SEPARATE, 2 CHANNELS
Current Transfer Ratio-Min
50%
Dark Current-Max
100 nA
Forward Current-Max
0.05 A
Forward Voltage-Max
1.3 V
Isolation Voltage-Max
5000 V
Mounting Feature
THROUGH HOLE MOUNT
Number of Elements
2
On-State Current-Max
0.05 A
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Optoelectronic Device Type
TRANSISTOR OUTPUT OPTOCOUPLER
Power Dissipation-Max
0.1 W
Surface Mount
NO
Want to compare parts?
  1. TLP621-2
    Toshiba America Electronic Components
    Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8
    VS

Alternate Parts for TLP621-2

This table gives cross-reference parts and alternative options found for TLP621-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP621-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
TLP321-2 Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 Toshiba America Electronic Components TLP621-2 vs TLP321-2
PC8D66 Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 Sharp Corp TLP621-2 vs PC8D66
LTV827A 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 Lite-On Semiconductor Corporation TLP621-2 vs LTV827A
TLP521-2 Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Isocom Components TLP621-2 vs TLP521-2
TLP521-2 Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 Toshiba America Electronic Components TLP621-2 vs TLP521-2
LTV827 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-8 Lite-On Semiconductor Corporation TLP621-2 vs LTV827
TLP621-2 Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Isocom Components TLP621-2 vs TLP621-2
LTV-827 Transistor Output Optocoupler, Lite-On Semiconductor Corporation TLP621-2 vs LTV-827
LTV-827B Transistor Output Optocoupler, 2-Element, 5000V Isolation, ROHS COMPLIANT, DIP-8 Lite-On Semiconductor Corporation TLP621-2 vs LTV-827B
ILD620 AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Siemens TLP621-2 vs ILD620
Part Number Description Manufacturer Compare
TLP621-2 Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Isocom Components TLP621-2 vs TLP621-2
TLP521-2 Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 Toshiba America Electronic Components TLP621-2 vs TLP521-2
TLP521-2 Transistor Output Optocoupler, 2-Element, 7500V Isolation, PLASTIC PACKAGE-8 Isocom LTD TLP621-2 vs TLP521-2
LTV-827B Transistor Output Optocoupler, 2-Element, 5000V Isolation, ROHS COMPLIANT, DIP-8 Lite-On Semiconductor Corporation TLP621-2 vs LTV-827B
PC8D66 Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 Sharp Corp TLP621-2 vs PC8D66
TLP521-2 Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 Isocom Components TLP621-2 vs TLP521-2
LTV-827 Transistor Output Optocoupler, Lite-On Semiconductor Corporation TLP621-2 vs LTV-827

Related Parts for TLP621-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TLP621-2 by Toshiba America Electronic Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TLP621-2 by Toshiba America Electronic Components

Select Manufacturer
Which Manufacturer of TLP621-2 would you like to use for your alert(s)?
  • Please alert me when TLP621-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TLP621-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TLP621-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TLP621-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TLP621-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TLP621-2 by Toshiba America Electronic Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: