-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58-TLP621-2-ND
|
DigiKey | 8PIN TRANSISTOR OUTPUT, DUAL CHA Min Qty: 2000 Lead time: 3 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.3114 | Buy Now |
|
Quest Components | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER | 4000 |
|
Buy Now | |
|
NAC | Transistor Output Optocoupler, 2-Element,5300VIsolation RoHS: Compliant Min Qty: 1 Package Multiple: 50 Container: Tube | 1381 |
|
$0.2368 / $0.3515 | Buy Now |
DISTI #
C1S328700000640
|
Chip1Stop | Transistor and Photovoltaic Output Photocouplers RoHS: Not Compliant pbFree: No | 4 |
|
$0.2709 | Buy Now |
|
Ozdisan Elektronik | DC-IN 2-CH TRANSISTOR DC-OUT PDIP8 | 0 |
|
$0.4278 / $0.4920 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
TLP621-2
Isocom Components
Buy Now
Datasheet
|
Compare Parts:
TLP621-2
Isocom Components
Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ISOCOM COMPONENTS LTD | |
Package Description | DIP-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.40.80.00 | |
Samacsys Manufacturer | Isocom | |
Additional Feature | UL RECOGNIZED | |
Coll-Emtr Bkdn Voltage-Min | 55 V | |
Configuration | SEPARATE, 2 CHANNELS | |
Current Transfer Ratio-Nom | 50% | |
Dark Current-Max | 100 nA | |
Forward Current-Max | 0.05 A | |
Isolation Voltage-Max | 5300 V | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -55 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT OPTOCOUPLER | |
Terminal Finish | TIN |
This table gives cross-reference parts and alternative options found for TLP621-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TLP621-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLP321-2 | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 | Toshiba America Electronic Components | TLP621-2 vs TLP321-2 |
PC8D66 | Transistor Output Optocoupler, 2-Element, 5000V Isolation, DIP-8 | Sharp Corp | TLP621-2 vs PC8D66 |
LTV827A | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, DIP-8 | Lite-On Semiconductor Corporation | TLP621-2 vs LTV827A |
TLP521-2 | Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Isocom Components | TLP621-2 vs TLP521-2 |
TLP521-2 | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 | Toshiba America Electronic Components | TLP621-2 vs TLP521-2 |
TLP621-2 | Optocoupler - Transistor Output, 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, PLASTIC, 11-10C4, DIP-8 | Toshiba America Electronic Components | TLP621-2 vs TLP621-2 |
LTV827 | 2 CHANNEL TRANSISTOR OUTPUT OPTOCOUPLER, ROHS COMPLIANT, DIP-8 | Lite-On Semiconductor Corporation | TLP621-2 vs LTV827 |
LTV-827 | Transistor Output Optocoupler, | Lite-On Semiconductor Corporation | TLP621-2 vs LTV-827 |
LTV-827B | Transistor Output Optocoupler, 2-Element, 5000V Isolation, ROHS COMPLIANT, DIP-8 | Lite-On Semiconductor Corporation | TLP621-2 vs LTV-827B |
ILD620 | AC Input-Transistor Output Optocoupler, 2-Element, 5300V Isolation, DIP-8 | Siemens | TLP621-2 vs ILD620 |