| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| PCAFG13 | Cobham RFMW Solutions | Check for Price | Fixed Attenuator, 0MHz Min, 12400MHz Max | PCAFG13 vs PCAFG13 |
Part Details for PCAFG13 by Spectrum Control
Results Overview of PCAFG13 by Spectrum Control
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (1 option)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PCAFG13 Information
PCAFG13 by Spectrum Control is an RF/Microwave Attenuator.
RF/Microwave Attenuators are under the broader part category of RF and Microwave Components.
RF and Microwave Engineering focuses on the design and operation of devices that transmit or receive radio waves. The main distinction between RF and microwave engineering is their wavelength, which influences how energy is transmitted and used in various applications. Read more about RF and Microwave Components on our RF and Microwave part category page.
PCAFG13 Part Data Attributes
|
|
PCAFG13
Spectrum Control
Buy Now
Datasheet
|
Compare Parts:
PCAFG13
Spectrum Control
Fixed Attenuator, 0MHz Min, 12400MHz Max, ROHS COMPLIANT PACKAGE
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| Attenuation-Nom | 13 Db | |
| Characteristic Impedance | 50 Ω | |
| Construction | Component | |
| Input Power-Max (CW) | 31.76 Dbm | |
| Operating Frequency-Max | 12400 Mhz | |
| Operating Frequency-Min | ||
| Operating Temperature-Max | 150 °C | |
| Operating Temperature-Min | -55 °C | |
| RF/Microwave Device Type | Fixed Attenuator | |
| VSWR-Max | 1.5 |
Alternate Parts for PCAFG13
This table gives cross-reference parts and alternative options found for PCAFG13. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCAFG13, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.