Part Details for PCB2032W by NXP Semiconductors
Overview of PCB2032W by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PCB2032W
PCB2032W CAD Models
PCB2032W Part Data Attributes
|
PCB2032W
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PCB2032W
NXP Semiconductors
IC 256 X 8 I2C/2-WIRE SERIAL EEPROM, UUC, DIE, Programmable ROM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DIE | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Additional Feature | 10K ERASE/WRITE CYCLES MIN; DATA RETENTION 10 YEARS MIN | |
Clock Frequency-Max (fCLK) | 0.052 MHz | |
Data Retention Time-Min | 10 | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Write Cycle Time-Max (tWC) | 2.5 ms |
Alternate Parts for PCB2032W
This table gives cross-reference parts and alternative options found for PCB2032W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PCB2032W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
X76F200W-2 | Flash, 256X8, WAFER | IC Microsystems Sdn Bhd | PCB2032W vs X76F200W-2 |
PCB2032U | IC 256 X 8 I2C/2-WIRE SERIAL EEPROM, UUC, DIE, Programmable ROM | NXP Semiconductors | PCB2032W vs PCB2032U |
X76F200HG | Flash, 256X8, ROHS COMPLIANT, DIE | IC Microsystems Sdn Bhd | PCB2032W vs X76F200HG |
X76F200W | Flash, 256X8, WAFER | IC Microsystems Sdn Bhd | PCB2032W vs X76F200W |
ST14C02C-W4 | 256X8 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER | STMicroelectronics | PCB2032W vs ST14C02C-W4 |
AT34C02-W2.7-11 | EEPROM, 256X8, Serial, CMOS, DIE | Atmel Corporation | PCB2032W vs AT34C02-W2.7-11 |
AT25020A-W1.8 | EEPROM, 256X8, Serial, CMOS, DIE | Atmel Corporation | PCB2032W vs AT25020A-W1.8 |
ST14C02C-S41 | 256X8 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER | STMicroelectronics | PCB2032W vs ST14C02C-S41 |
ST14C02C-S44 | 256X8 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER | STMicroelectronics | PCB2032W vs ST14C02C-S44 |
X76F200HIG-2 | Flash, 256X8, ROHS COMPLIANT, DIE | IC Microsystems Sdn Bhd | PCB2032W vs X76F200HIG-2 |