Part Details for ST14C02C-S41 by STMicroelectronics
Overview of ST14C02C-S41 by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for ST14C02C-S41
ST14C02C-S41 CAD Models
ST14C02C-S41 Part Data Attributes
|
ST14C02C-S41
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
ST14C02C-S41
STMicroelectronics
256X8 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | STMICROELECTRONICS | |
Part Package Code | WAFER | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 0.1 MHz | |
JESD-30 Code | X-XUUC-N | |
Memory Density | 2048 bit | |
Memory IC Type | EEPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Words | 256 words | |
Number of Words Code | 256 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256X8 | |
Package Body Material | UNSPECIFIED | |
Package Shape | UNSPECIFIED | |
Package Style | UNCASED CHIP | |
Parallel/Serial | SERIAL | |
Qualification Status | Not Qualified | |
Serial Bus Type | I2C | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER | |
Write Cycle Time-Max (tWC) | 10 ms |
Alternate Parts for ST14C02C-S41
This table gives cross-reference parts and alternative options found for ST14C02C-S41. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of ST14C02C-S41, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ST14C02C-W2 | 256X8 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER | STMicroelectronics | ST14C02C-S41 vs ST14C02C-W2 |
ST14C02C-D15 | 256X8 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER | STMicroelectronics | ST14C02C-S41 vs ST14C02C-D15 |
ST14C02C | 256X8 EEPROM 3V, UUC6 | STMicroelectronics | ST14C02C-S41 vs ST14C02C |
ST14C02C-S22 | 256X8 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER | STMicroelectronics | ST14C02C-S41 vs ST14C02C-S22 |
ST14C02C-W4 | 256X8 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER | STMicroelectronics | ST14C02C-S41 vs ST14C02C-W4 |
ST14C02C-S44 | 256X8 I2C/2-WIRE SERIAL EEPROM, UUC, WAFER | STMicroelectronics | ST14C02C-S41 vs ST14C02C-S44 |